Nightsearcher LED Tactical Torch Rechargeable
- N° de stock RS:
- 225-1543
- Référence fabricant:
- NSMAGNUM11600
- Fabricant:
- Nightsearcher
Sous-total (1 unité)*
362,81 €
(TVA exclue)
439,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 05 novembre 2026
- Plus 3 unité(s) expédiée(s) à partir du 05 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 362,81 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 225-1543
- Référence fabricant:
- NSMAGNUM11600
- Fabricant:
- Nightsearcher
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
| Marque | Nightsearcher | |
| Battery Type | Lithium | |
| Product Type | Tactical Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Number of Batteries | 1 | |
| Beam Type | Ultra Wide Flood | |
| Beam Distance | 525m | |
| Material | Aluminium (Housing) Type III Hard Anodised | |
| Series | Magnum-11600 | |
| Battery Supplied | Yes | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| LED Luminosity | 11600 lm | |
| Battery Capacity | 7800mAh | |
| Wireless Charging | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Nightsearcher | ||
Battery Type Lithium | ||
Product Type Tactical Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Number of Batteries 1 | ||
Beam Type Ultra Wide Flood | ||
Beam Distance 525m | ||
Material Aluminium (Housing) Type III Hard Anodised | ||
Series Magnum-11600 | ||
Battery Supplied Yes | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
LED Luminosity 11600 lm | ||
Battery Capacity 7800mAh | ||
Wireless Charging No | ||
- Pays d'origine :
- CN
Nightsearcher Magnum 11600, 11600 Lumens, Rechargeable Pro grade Torch, 6 Light settings
The Nightsearcher Magnum-11600 LED flashlight which is rechargeable. It has outstanding 11,600 lumen output with ultra bright Cree® LEDs. The housing is made from type III anodized aluminium.
Transportation Lock
Knurled grip
Battery status and charging indicator
Liens connexes
- Nightsearcher LED Tactical Torch Rechargeable
- Nightsearcher UV LED Tactical Torch Black
- LEDLENSER LED Tactical Torch Black Rechargeable
- Observer Tools LED Tactical Torch Black Rechargeable
- Nightsearcher LED Torch Black Rechargeable
- Nightsearcher LED Keyring Torch Rechargeable
- Observer Tools LED Tactical Torch Grey, Red Rechargeable
- Coast LED Tactical Torch Black Rechargeable 300 lm, 156 mm