LEDLENSER LED Torch Black - Rechargeable

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
134-812
Référence fabricant:
502006
Fabricant:
Led Lenser
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Led Lenser

Torch Style

Straight

Rechargeable

Yes

Lamp Type

LED

Model

502006

Colour

Black

Statut RoHS : Exempté

Pays d'origine :
CN
The Led Lenser iW5R Flex rechargeable work light is designed to illuminate even the most hard-to-reach spaces with ease. Its durable and flexible lamp head ensures a clear view and free hands, even in extremely tight conditions. With compact dimensions and flexible attachment options via hook or magnet, the iW5R provides versatility in positioning. Additionally, its LED lamp head folds, allowing users to illuminate tight crevices from inside. With up to 600 lumens of bright white light and a battery status indicator, users can work confidently knowing when it's time to recharge. Light functions include power and low power modes, offering adaptable lighting solutions for various tasks.

Multi-function switch for quick and easy control of individual light functions
Folding lamp head for hard-to-reach spaces
Chip-on-Board technology for even light distribution
Broad work light (600 lm) and focused spotlight (100 lm)
Luminosity maximum 600 lm MIN 250 lm (focused spotlight 100 lm)
Battery duration maximum 4 h MIN 2 h (focused spotlight 6.5 h)
Battery 1x built-in Li-ion 3.7V
Water resistance IP52
Dimensions 151 x 32 x 40 mm (5.94 x 1.26 x 1.57 in)
Weight 220 g (7.76 oz)
In the box USB cable, USB power adapter
Multi-function switch for quick and easy control of individual light functions
Folding lamp head for hard-to-reach spaces
Chip-on-Board technology for even light distribution
Broad work light (600 lm) and focused spotlight (100 lm)
Battery 1x built-in Li-ion 3.7V
Water resistance IP52
Dimensions 151 x 32 x 40 mm (5.94 x 1.26 x 1.57 in)
Weight 220 g (7.76 oz)
In the box USB cable, USB power adapter