PeakTech 15.7V No Charger Adapter for use with Low Voltage Light Sources
- N° de stock RS:
- 282-1495
- Numéro d'article Distrelec:
- 302-20-760
- Référence fabricant:
- P 4123 A
- Fabricant:
- PeakTech
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 282-1495
- Numéro d'article Distrelec:
- 302-20-760
- Référence fabricant:
- P 4123 A
- Fabricant:
- PeakTech
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
| Marque | PeakTech | |
| For Use With | Low Voltage Light Sources | |
| Product Type | Charger Adapter | |
| Output Voltage | 15.7V | |
| Input Voltage | 230V | |
| Standards/Approvals | 2009/125/EC, 2019/1782, DIN EN 61558-2-6 | |
| Plug Type | Euro | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque PeakTech | ||
For Use With Low Voltage Light Sources | ||
Product Type Charger Adapter | ||
Output Voltage 15.7V | ||
Input Voltage 230V | ||
Standards/Approvals 2009/125/EC, 2019/1782, DIN EN 61558-2-6 | ||
Plug Type Euro | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- CN
The 1-Avel AC to AC voltage converter is particularly suitable for use with halogen indoor lights and other low voltage light sources that require an AC voltage source for supply. Thanks to the pre assembled connection cable and the Euro plug, no complex installation work is required, so low voltage light sources can be connected and tested quickly and easily.
Pre assembled converter for low voltage light sources
With integrated safety transformer
Handy and lightweight
Over temperature shutdown and not resettable
Liens connexes
- LEDLENSER Charger Plug Adapter Charger for Torch
- Keysight Technologies Low Noise Filter Adapter for Use with Source/Measure Unit
- Keithley Low Noise BNC Cable for Use with Picoammeter, Voltage Source
- Unilite 12V No Charger Adapter for use with SLR-3500, SLR-5500
- Tempo ST-SOURCE ST Multimode Simplex Fibre Optic Adapter
- Tempo FC-SOURCE FC Multimode Simplex Fibre Optic Adapter
- Tempo LC-SOURCE LC Multimode Simplex Fibre Optic Adapter
- PeakTech PTK Series P TK-250 100 Oscilloscope Probe 250 MHz, 100 dB