Knipex 95 x 28 mm Lanyard, 138 g
- N° de stock RS:
- 272-8866
- Référence fabricant:
- 00 50 12 T BK
- Fabricant:
- Knipex
Sous-total (1 unité)*
63,80 €
(TVA exclue)
77,20 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 63,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 272-8866
- Référence fabricant:
- 00 50 12 T BK
- Fabricant:
- Knipex
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
| Marque | Knipex | |
| Product Type | Lanyard | |
| Weight Capacity | 138g | |
| Size | 95 x 28 mm | |
| Height Safe | Yes | |
| Style | Standard | |
| Anchorage End Connection | Carabiner | |
| Tool End Connection | Loop | |
| Standards/Approvals | RoHS not applicable, REACH, does not contain SVHC | |
| Length | 95mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Knipex | ||
Product Type Lanyard | ||
Weight Capacity 138g | ||
Size 95 x 28 mm | ||
Height Safe Yes | ||
Style Standard | ||
Anchorage End Connection Carabiner | ||
Tool End Connection Loop | ||
Standards/Approvals RoHS not applicable, REACH, does not contain SVHC | ||
Length 95mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- CZ
KNIPEX 00 50 12 T BK Lanyard with fixated carabiner For tool fall protection 900 mm
00 50 12 T BK Lanyard with fixated carabiner For reliable tool protection: holding capacity tested in numerous drop tests for tools up to 6 kg, even battery-operated tools. Large working radius: long lanyard for convenient working. Reduces the risk of tool loss, injury to people or animals or damage to objects. To meet regulations while working at heights, for example industrial climbing, arborists, rescue services, at sea, etc Tether can be attached directly to the cord side or the carabiner to climbing equipment. The roughly 90 cm long gathered fabric strap tether stretches to a length of about 1.5 m when weight is applied. With strap MADE of a flat belt sewn to one end and a cord and cord stopper sewn into the other end, each sewn four times. The additional loop on the lanyard allows for direct connection of the tool to the climbing equipment with a carabiner (sold separately). Cord stopper MADE of solid aluminium, also available as a spare part. For KNIPEX pliers with tether attachment point or TetheredTool Clip. only usable with 1.5 kg Adapter Strap 00 50 02 T. No PPE (personal protective equipment): not suitable for personal safety!. Contents: tether 00 50 10 T, with fixed equipment carabiner 00 50 03 T.
Features and Benefits
For Reliable Tool Protection: Holding Capacity Tested In Numerous Drop Tests For Tools Up To 6 Kg, Even Battery-Operated Tools
Large Working Radius: Long Lanyard For Convenient Working
Large Working Radius: Long Lanyard For Convenient Working
Technical attributes
Reduces The Risk Of Tool Loss, Injury To People Or Animals Or Damage To Objects
To Meet Regulations While Working At Heights, For Example Industrial Climbing, Arborists, Rescue Services, At Sea, Etc.
Tether Can Be Attached Directly To The Cord Side Or The Carabiner To Climbing Equipment
The Roughly 90 Cm Long Gathered Fabric Strap Tether Stretches To A Length Of About 1.5 M When Weight Is Applied
With Strap Made Of A Flat Belt Sewn To One End And A Cord And Cord Stopper Sewn Into The Other End, Each Sewn Four Times
To Meet Regulations While Working At Heights, For Example Industrial Climbing, Arborists, Rescue Services, At Sea, Etc.
Tether Can Be Attached Directly To The Cord Side Or The Carabiner To Climbing Equipment
The Roughly 90 Cm Long Gathered Fabric Strap Tether Stretches To A Length Of About 1.5 M When Weight Is Applied
With Strap Made Of A Flat Belt Sewn To One End And A Cord And Cord Stopper Sewn Into The Other End, Each Sewn Four Times
Liens connexes
- Knipex 95 x 27 mm Lanyard, 108 g
- Knipex Fabric Tool Lanyard
- Knipex 1.5 m Fabric Tool Lanyard, 1.5 kg Lanyard
- Knipex Elasticated Flat Belt Tool Lanyard, 1.5 kg Lanyard
- Knipex 85 x 24 mm Tool Lanyard, 1.5 kg Lanyard
- Knipex 85 x 27 mm Adapter
- Ergodyne Tool Lanyard Tool Lanyard
- Knipex Fabric Adapter, 1.5 kg Wrist Strap