RS PRO 1067 → 1372 mm Nylon Carabiner, 4.5 kg Spring Hook

Sous-total (1 unité)*

24,85 €

(TVA exclue)

30,07 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 99 unité(s) expédiée(s) à partir du 02 novembre 2026
  • Plus 30 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +24,85 €

*Prix donné à titre indicatif

N° de stock RS:
151-2994
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Sub Type

Spring Hook

Weight Capacity

4.5kg

Product Type

Carabiner

Material

Nylon

Size

1067 → 1372 mm

Height Safe

Yes

Diameter

1.372m

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
TW

RS PRO Nylon Carabiner, 1372 mm, 4.5 kg capacity


If you're working with heavy tools at an elevated height, this nylon carabiner from RS PRO will form a useful part of your safety setup. It allows you to attach your equipment to a lanyard, belt or chain simply and securely. This prevents items from falling and potentially putting people in your workspace in danger.

The carabiner's nylon material makes it lightweight and flexible, so it won't restrict your movement while you carry out your tasks. It's also durable enough to offer a long lifespan and is resistant to snags or water damage for improved safety. The carabiner clip is made from a tough stainless steel material that ensures reliable use over a long period of time.

This product is equally effective with wrist, stretch or helmet lanyards. It's ideal for work in construction environments, industrial manufacturing settings or the energy industry.

Features and Benefits


• Height safe

• Nylon material

• Maximum supported weight of 4.5 kg

• Size of 1067 mm to 1372 mm

• Manufactured in conformity with international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 standards for electrostatic control

The RS PRO 1067 to 1372 mm nylon carabiner has 4.5kg Capacity. It allows to attach your equipment to a lanyard, belt or chain simply and securely, thus prevents items from falling and potentially putting people in danger. The carabiner's nylon material makes it lightweight and flexible, thus it won't restrict your movement while you carry out your tasks. The carabiner clip is made from a tough stainless steel material that ensures reliable use over a long period of time. This product is ideal for work in construction environments, industrial manufacturing settings or the energy industry.

Height safe

High durability offers longer life span

Resistant to snags or water damage

Manufactured in conformity with international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 standards for electrostatic control

RS approved

3 years warranty

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.