Tempo 50086774 Tone Generator, 4 Tone

Sous-total (1 unité)*

218,95 €

(TVA exclue)

264,93 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 11 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +218,95 €

*Prix donné à titre indicatif

N° de stock RS:
390-4028
Numéro d'article Distrelec:
304-27-603
Référence fabricant:
402K
Fabricant:
Tempo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Tempo

Model Number

50086774

Product Type

Tone Generator

Cable Type

Telephone

Number of Tones

4

Power Source

Battery

Standards/Approvals

ISO 9001

Statut RoHS : Exempté

Tempo CATV Cable Tone Test Kit


The Tempo CATV cable tone test kit is a comprehensive range of devices that includes a 402T transmitter, a 402R receiver, a CS9 male-to-male F-connector adapter cable, a CS19 F-connector to alligator clip adapter cable, and a 700C carrying case. Specifically designed for the industry, the model 402K sends a tone through any passive device along the cable path. you can tone through splitters, directional couplers and traps. No more long delays trying to figure out non-tagged or mistagged cable drops. The model 402K is simple to use and provides fast, accurate results. The transmitter and receiver are equipped with female F connectors and the kit provides both audible and LED test and tone indications. The addition of optional adapter test leads allows the 402K to be used on distribution cables as well as wire pairs or single conductors

Features and Benefits


Adjustable volume control

An electromagnetic pickup for terminated or shorted cables

An electrostatic pickup for non-terminated cables

Both audible tone and LED display in continuity mode

Direct connection when identifying in the presence of passive devices

Fast, accurate cable identification

Four distinct tone signatures

Four selectable tone outputs for multiple line identification

Identifies the presence of AC or DC voltage on the cable under test

Identify mistagged cable drops

Identify non-tagged cable drops

Large speaker for noisy environments

Operating temperature ranges between 0°C and 50°C

Rugged industrial design

Sends tone to identify wires

Simple to use

Three methods of signal reception

Tone through splitters

Visual and signal strength indication

Applications


Electrical areas

Embedded systems

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.