- N° de stock RS:
- 712-7931
- Référence fabricant:
- A9T15-0024
- Fabricant:
- Omron
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 712-7931
- Référence fabricant:
- A9T15-0024
- Fabricant:
- Omron
Documentation technique
Législations et de normes
Détails du produit
Microminiature Toggle Switch - A9T Series
Two-point clip contact mechanism combined with see-saw action
Gold-plated clip contact and cleaning mechanisms ensure high reliability
No grease entry into the contact portion
Operating force: 0.49 to 3.43 N
Sealed against flux entry and are fitted with an O-ring to allow immersion washing
Dielectric strength: 500Vac for 1 minute between terminals, between terminals and ground
Electrical and mechanical life expectancy of 50,000 operations minimum
Gold-plated clip contact and cleaning mechanisms ensure high reliability
No grease entry into the contact portion
Operating force: 0.49 to 3.43 N
Sealed against flux entry and are fitted with an O-ring to allow immersion washing
Dielectric strength: 500Vac for 1 minute between terminals, between terminals and ground
Electrical and mechanical life expectancy of 50,000 operations minimum
Spécifications
Attribut | Valeur |
---|---|
Contact Configuration | SPDT |
Switch Operation | (On)-Off-On |
Contact Current Rating | 50 mA @ 60 V |
Mounting Type | PCB |
Terminal Type | Through Hole |
IP Rating | IP64 |
Actuator Length | 7mm |
Contact Resistance | 50mΩ |
Contact Material | Gold Plated |
Mechanical Life | 50000Operations |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +80°C |
Maximum Operating Temperature | +80°C |
- N° de stock RS:
- 712-7931
- Référence fabricant:
- A9T15-0024
- Fabricant:
- Omron