RS PRO Tin Snip for Wire
- N° de stock RS:
- 847-3813
- Numéro d'article Distrelec:
- 304-14-642
- Fabricant:
- RS PRO
Sous-total (1 unité)*
17,42 €
(TVA exclue)
21,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 2 unité(s) prête(s) à être expédiée(s)
- Plus 76 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 17,42 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 847-3813
- Numéro d'article Distrelec:
- 304-14-642
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Cut Type | Straight | |
| Product Type | Tin Snip | |
| Cutting Capacity | 0.8 mm | |
| Material Cut | Wire | |
| Handle Type | Comfort Grip | |
| Blade Material | High Carbon Steel | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Cut Type Straight | ||
Product Type Tin Snip | ||
Cutting Capacity 0.8 mm | ||
Material Cut Wire | ||
Handle Type Comfort Grip | ||
Blade Material High Carbon Steel | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
RS PRO Straight Tin Snip
This pair of RS PRO straight blade pliers is an effective solution if you need to cut into sheet metal. It's designed for a scissor-like action that provides a powerful cutting force without the need for any machinery.
The tool's blades are made from a high-carbon stainless steel material that has an excellent level of toughness and sturdiness to give you a straight and precise cut. This material is highly durable, and its sandblasted finish makes it particularly rust-proof and resistant to corrosion, so the pliers will offer you reliable cutting over a long lifespan. There's also a return spring installed between the pliers' handles, which improves safety and ease of use.
This product is capable of cutting steel with a thickness of up to 0.8 mm. It's an ideal tool for workshops and industrial manufacturing environments, as well as construction applications.
Features and Benefits
• Straight cut
• Maximum cutting thickness of 0.8 mm (steel)
• Sandblasted finish
• High-carbon steel material
• Manufactured in conformity with international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 standards for electrostatic control