Wiss 228.6 mm Left, Right Tin Snips for Sheet Metal
- N° de stock RS:
- 768-7411
- Référence fabricant:
- WS4
- Fabricant:
- Wiss
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 768-7411
- Référence fabricant:
- WS4
- Fabricant:
- Wiss
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
| Marque | Wiss | |
| Type of Cut | Left, Right | |
| Overall Length | 228.6 mm | |
| Material Cut | Sheet Metal | |
| Sélectionner tout | ||
|---|---|---|
Marque Wiss | ||
Type of Cut Left, Right | ||
Overall Length 228.6 mm | ||
Material Cut Sheet Metal | ||
Statut RoHS : Exempté
- Pays d'origine :
- US
Wiss WS4N 76mm/3 Inch Offset Handle Hand Seamer with Non-Slip Cushion Grip, Jaw Capacity: 6-32mm/ 0.25-1.25 Inch
The Crescent Wiss® Offset Hand Seamer is a powerful tool for bending or flattening sheet metal by hand. It utilizes an optimal handle span to deliver maximum power from an ergonomic operating range, and features non-slip cushion grips for superior comfort and control.
Features and Benefits
Used for bending and flattening sheet metal
Ideal for working in confined areas
Optimal handle span for maximum power and comfortable operating range
Ergonomic, single material non-slip handle grips provide excellent control and easy cleaning with built-in hang hole for convenient storage
Handle latch keeps blades closed during storage or when not in use
1/4" depth markings
Produces a permanent, tight-fitting seam
Jaw Capacity: .25 in - 1.25 in
Handle Material: Non-Slip Cushion Grip
Jaw Width: 3.25 in
Ideal for working in confined areas
Optimal handle span for maximum power and comfortable operating range
Ergonomic, single material non-slip handle grips provide excellent control and easy cleaning with built-in hang hole for convenient storage
Handle latch keeps blades closed during storage or when not in use
1/4" depth markings
Produces a permanent, tight-fitting seam
Jaw Capacity: .25 in - 1.25 in
Handle Material: Non-Slip Cushion Grip
Jaw Width: 3.25 in
Hand Seamers & Crimpers
Liens connexes
- Wiss 250 mm Left Tin Snips for Stainless Steel
- Wiss 170 mm Left, Right Tin Snip for Low Carbon Cold Rolled Steel
- Wiss 250 mm Left, Straight Tin Snip for Low Carbon Steel
- Wiss Tin Snips
- Wiss 250 mm Right Tin Snips for Stainless Steel
- Irwin 280 mm Right Tin Snip for Sheet Metal
- Irwin 355 mm Right Tin Snip for Sheet Metal
- Bessey 180 mm Left Straight Tin Snips Set