Gilbow 240 mm Straight Compound Action Snips for Mild Steel; Non-Ferrous Metal
- N° de stock RS:
- 359-8156
- Référence fabricant:
- TG18
- Fabricant:
- Gilbow
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 359-8156
- Référence fabricant:
- TG18
- Fabricant:
- Gilbow
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
| Marque | Gilbow | |
| Type of Cut | Straight | |
| Overall Length | 240 mm | |
| Cutting Capacity | 18 SWG | |
| Material Cut | Mild Steel; Non-Ferrous Metal | |
| Sélectionner tout | ||
|---|---|---|
Marque Gilbow | ||
Type of Cut Straight | ||
Overall Length 240 mm | ||
Cutting Capacity 18 SWG | ||
Material Cut Mild Steel; Non-Ferrous Metal | ||
Statut RoHS non applicable
- Pays d'origine :
- CN
Compound Action Snips
High quality compound action Gilbow snips incorporating a highly efficient double fulcrum, thereby reducing the effort needed to make a cut.
Cutting edges are serrated to grip sheet materials
Snips have a safety catch to hold blades closed and handles are covered with soft vinyl grips for comfort
Finger guards are included for positive handling
Designed to cut mild steel and most non-ferrous metals up to 18 swg (1.2 mm)
Snips have a safety catch to hold blades closed and handles are covered with soft vinyl grips for comfort
Finger guards are included for positive handling
Designed to cut mild steel and most non-ferrous metals up to 18 swg (1.2 mm)
Liens connexes
- Gilbow Right Compound Action Snips for Mild Steel; Non-Ferrous Metal
- CAL 248 mm Right Compound Action Snips for Low Carbon Cold Rolled Steel
- CAL 245 mm Left; Right Compound Action Snips for Low Carbon Cold Rolled Steel
- Stanley 312 mm Straight Tin Snip for Copper Lead, Mild Steel
- Makita Mild Steel Stainless Steel 812.8 x 22.225mm Cutting Length
- Stanley 250 mm Right Tin Snips for Aluminium Leather Plastic, UPVC
- Eclipse 76 mmFor Use With Ferrous Materials (e.g. Mild Steel)
- Eclipse 65 mmFor Use With Ferrous Materials (e.g. Mild Steel)