OPTIBELT 500 5M 25 Timing Belt 100 Teeth, 500 mm Length, 25 mm Width
- N° de stock RS:
- 217-1727
- Référence fabricant:
- 500 5M 25
- Fabricant:
- OPTIBELT
Offre groupée disponible
Sous-total (1 unité)*
19,64 €
(TVA exclue)
23,76 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 12 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 19,64 € |
| 5 - 9 | 19,25 € |
| 10 - 24 | 18,88 € |
| 25 + | 18,47 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 217-1727
- Référence fabricant:
- 500 5M 25
- Fabricant:
- OPTIBELT
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
| Marque | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 100 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 500mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 25mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 100 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 500mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 25mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.
OMEGA tooth design and fabric cover for quieter operation
OMEGA tooth design and fabric cover for quieter operation
Counter rotated cords ensure the belt does not have a pull bias
Aramid fibres are blended into the rubber compound for a tooth structure wi
Liens connexes
- OPTIBELT 500 5M 15 Timing Belt 100 Teeth 15 mm Width
- OPTIBELT 500 5M 9 Timing Belt 100 Teeth 9 mm Width
- OPTIBELT 1135 5M 25 Timing Belt 227 Teeth 25 mm Width
- OPTIBELT 1125 5M 25 Timing Belt 225 Teeth 25 mm Width
- OPTIBELT 1270 5M 25 Timing Belt 254 Teeth 25 mm Width
- OPTIBELT 1790 5M 25 Timing Belt 358 Teeth 25 mm Width
- OPTIBELT 2250 5M 25 Timing Belt 450 Teeth 25 mm Width
- OPTIBELT 1050 5M 25 Timing Belt 210 Teeth 25 mm Width