Gates PCV 8MGT 2800 12 Timing Belt 350 Teeth, 2.8 m Length, 12 mm Width
- N° de stock RS:
- 211-8287
- Référence fabricant:
- PCV 8MGT 2800 12
- Fabricant:
- Gates
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
254,87 €
(TVA exclue)
308,39 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 254,87 € |
| 5 + | 249,77 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 211-8287
- Référence fabricant:
- PCV 8MGT 2800 12
- Fabricant:
- Gates
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
| Marque | Gates | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 350 | |
| Cord Material | Carbon Tensile | |
| Material | Polyurethane | |
| Series | POLYCHAIN CARBON VOLT | |
| Pitch Length | 2.8m | |
| Minimum Operating Temperature | -54°C | |
| Belt Length | 2.8m | |
| Belt Width | 12mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Gates | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 350 | ||
Cord Material Carbon Tensile | ||
Material Polyurethane | ||
Series POLYCHAIN CARBON VOLT | ||
Pitch Length 2.8m | ||
Minimum Operating Temperature -54°C | ||
Belt Length 2.8m | ||
Belt Width 12mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- US
The Gates 8mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.
Equivalent capacity to roller chain drivers in the same width
Easy rust-free wash -down with stainless steel hardware
Fast drive conversion payback
Fully operational in temperature extremes of -65°F to +185 °F
Liens connexes
- Gates PCV 8MGT 2800 21 Timing Belt 350 Teeth 21 mm Width
- Gates PCV 8MGT 2800 36 Timing Belt 350 Teeth 36 mm Width
- Gates PCV 8MGT 2800 62 Timing Belt 350 Teeth 62 mm Width
- Gates PCV 14MGT 2800 68 Timing Belt 200 Teeth 68 mm Width
- Gates PCV 14MGT 2800 90 Timing Belt 200 Teeth 90 mm Width
- Gates PCV 14MGT 2800 20 Timing Belt 200 Teeth 20 mm Width
- Gates PCV 14MGT 2800 125 Timing Belt 200 Teeth 125 mm Width
- Gates PCV 14MGT 2800 37 Timing Belt 200 Teeth 37 mm Width