OPTIBELT 600 H 100 Timing Belt 120 Teeth, 1.524 m Length, 25.4 mm Width
- N° de stock RS:
- 204-2915
- Référence fabricant:
- 600 H 100
- Fabricant:
- OPTIBELT
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
41,74 €
(TVA exclue)
50,51 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 41,74 € |
| 5 - 9 | 40,07 € |
| 10 - 24 | 39,24 € |
| 25 + | 38,41 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 204-2915
- Référence fabricant:
- 600 H 100
- Fabricant:
- OPTIBELT
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
| Marque | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12.7mm | |
| Number of Teeth | 120 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Belt Length | 1.524m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 12.7mm | |
| Belt Width | 25.4mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Sélectionner tout | ||
|---|---|---|
Marque OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12.7mm | ||
Number of Teeth 120 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Belt Length 1.524m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 12.7mm | ||
Belt Width 25.4mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt Timing Belt has 1524mm pitch length. The linear belts with trapezoidal profile is manufactured from sleeves in a spiral cut method. This open-ended timing belts are reinforced with glass cord.
Pitch length 1524mm
High level of tensile strength
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
Established worldwide
For low levels of strain
Section standardised: ISO 5296 / ISO 5294
Standard roll length: 30 m
Liens connexes
- OPTIBELT 600 DH 100 Double Sided Timing Belt 120 Teeth 25.4 mm Width
- OPTIBELT 600 L 100 Timing Belt 160 Teeth 25.4 mm Width
- SKF PHG 600-H-100 Timing Belt 120 Teeth 25.4 mm Width
- OPTIBELT 600 H 075 Timing Belt 120 Teeth 19.1 mm Width
- OPTIBELT 600 H 300 Timing Belt 120 Teeth 76.2 mm Width
- OPTIBELT 600 H 200 Timing Belt 120 Teeth 50.8 mm Width
- OPTIBELT 600 H 150 Timing Belt 120 Teeth 38.1 mm Width
- OPTIBELT 600 DL 100 Double Sided Timing Belt 160 Teeth 25.4 mm Width