Allen Bradley 700-HR52 Series Socket, Panel Timer Relay, 2-Contact, 100 → 240 V ac 100V ac, 240 V ac, 0.05 s
- N° de stock RS:
- 220-2606
- Référence fabricant:
- 700-HR52TA17
- Fabricant:
- Allen Bradley
Sous-total (1 unité)*
250,23 €
(TVA exclue)
302,78 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 250,23 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 220-2606
- Référence fabricant:
- 700-HR52TA17
- Fabricant:
- Allen Bradley
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
| Marque | Allen Bradley | |
| Product Type | Timer Relay | |
| Mount Type | Socket, Panel | |
| Function | Multifunction | |
| Time Range | 0.05 s → 300 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP20 | |
| Supply DC Voltage | 100 → 240 V ac | |
| Minimum Operating Temperature | -40°C | |
| Supply AC Voltage | 100V ac, 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | 700-HR52 | |
| Sélectionner tout | ||
|---|---|---|
Marque Allen Bradley | ||
Product Type Timer Relay | ||
Mount Type Socket, Panel | ||
Function Multifunction | ||
Time Range 0.05 s → 300 h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP20 | ||
Supply DC Voltage 100 → 240 V ac | ||
Minimum Operating Temperature -40°C | ||
Supply AC Voltage 100V ac, 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series 700-HR52 | ||
Statut RoHS non applicable
The Rockwell Automation General Purpose Dial Timing Relay has 2 timed contacts. It is has multi mode and DPDT timed contact arrangement. It has 0.05 seconds to 300 hours timing range.
It is socket or panel-mounted
Liens connexes
- Allen Bradley 700-HR52 Series Socket 2-Contact 48V ac, 0.05 s →
- Allen Bradley 700-HR Series Panel 100 → 240 V ac 100V ac 0.05 s → 300 h,
- Allen Bradley 700-HRM Series Socket 2-Contact 240 V ac, 0.05 s
- Allen Bradley 700-HX Series DIN Rail Timer Relay 100 → 240 V ac 100V ac 0.05 s →
- Allen Bradley 700-HRS Series Panel 2-Contact 240 V ac,
- Allen Bradley 700-HRV Series Socket 2-Contact 240 V ac,
- Allen Bradley 700-HRP Series Socket 2-Contact 240 V ac,
- Allen Bradley 700-HRC1 Series Socket 2-Contact 240 V ac