ABB CT-C Series DIN Rail, Snap-On Timer Relay, 1-Contact, 110 → 130 V ac 110V ac, 130 V ac, 0.1 → 10 s,
- N° de stock RS:
- 210-4295
- Référence fabricant:
- 1SVR508150R0000
- Fabricant:
- ABB
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
46,79 €
(TVA exclue)
56,62 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 6 unité(s) expédiée(s) à partir du 04 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 46,79 € |
| 5 - 9 | 44,45 € |
| 10 - 24 | 42,13 € |
| 25 - 49 | 39,77 € |
| 50 + | 37,44 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 210-4295
- Référence fabricant:
- 1SVR508150R0000
- Fabricant:
- ABB
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
| Marque | ABB | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail, Snap-On | |
| Time Range | 0.1 → 10 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20, IP50 | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 110 → 130 V ac | |
| Contact Current | 4A | |
| Supply AC Voltage | 110V ac, 130V ac | |
| Mode | Cycling / Flasher | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Height | 78.5mm | |
| Length | 78.5mm | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS | |
| Series | CT-C | |
| Sélectionner tout | ||
|---|---|---|
Marque ABB | ||
Product Type Timer Relay | ||
Mount Type DIN Rail, Snap-On | ||
Time Range 0.1 → 10 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP20, IP50 | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 110 → 130 V ac | ||
Contact Current 4A | ||
Supply AC Voltage 110V ac, 130V ac | ||
Mode Cycling / Flasher | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Height 78.5mm | ||
Length 78.5mm | ||
Width 22.5mm | ||
Standards/Approvals RoHS | ||
Series CT-C | ||
- Pays d'origine :
- BG
ABB Timer Relay, SPDT Configuration, Flasher Function - CT-C Series - 1SVR508150R0000
Set up delayed flashing functions on your control circuit using this timer relay from ABB. It works by opening and closing continuously when energised, sending a repeating output current to the rest of the circuit. With a supply voltage of 110 to 130V AC, this component is ideal for use with low-voltage applications. A user-friendly dial lets you set delay duration between 0.1 seconds and 10 seconds without any additional calculations. For quick tool-free installation, the unit snaps easily onto a DIN rail.
Features & Benefits
• Front-facing LEDs indicate status to simplify troubleshooting
• Resistant to reverse polarity, so risk of a short circuit is reduced
• Operating temperature range of -20°C to +60°C for use in challenging industrial environments
• Highly responsive, with a minimum control pulse length of just 20ms
Applications
• Car indicators
• Warning lights and alarms
• Airports
Is this unit safe to handle?
Yes, it's encased in insulated plastic housing for user safety. Even the contacts are touch-proof, as indicated by the relay's IP20 rating.
How durable is this switch?
A mechanical life of 30 million switching cycles means you can rely on this device for long-term service.
Liens connexes
- ABB CT-C Series DIN Rail 1-Contact 130 V ac 2-Function,
- ABB CT-C Series DIN Rail 2-Contact 240 V ac 1-Function,
- ABB CT-MFD.21 Series DIN Rail Timer Relay 12 to 240 V dc 240V ac Multifunction-Function,
- ABB CT-C Series DIN Rail 1-Contact 240 V ac 1-Function,
- ABB CT-C Series DIN Rail 1-Contact 24V ac 0.05 s to 100 h SPDT Switch
- Schneider Electric Harmony XB5 Series Panel Timer Relay 230 V ac 1-Function
- Schneider Electric Harmony XB5 Series Panel Timer Relay 230 V ac 1-Function
- ABB CT-C Series DIN Rail 2-Contact 0.05 to 600 s, 1-Function