Eaton Timer Module DILM Time Switch 240V

Sous-total (1 unité)*

106,00 €

(TVA exclue)

128,26 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 3 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +106,00 €

*Prix donné à titre indicatif

N° de stock RS:
248-755
Référence fabricant:
104948 DILM32-XTED11-100(RAC240)
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Product Type

Time Switch

Sub Type

Timer Module

Units Measured

Seconds

Terminal Type

Screw

Maximum Supply Voltage

240V

Series

DILM

Depth

86mm

Standards/Approvals

IEC/EN 60947-4-1, CSA-C22.2 No. 14-05, UL File No.:E29184, CSA, CSA File No.:012528, IEC/EN 60947, CE, DIN EN 61812, VDE 0660, UL Category Control No.:NKCR, UL

Height

38mm

Pays d'origine :
DE
The Eaton Moeller series DILM Timer module stands out with its robust versatility, offering exceptional reliability for time-sensitive applications. Designed to operate within a broad voltage range of 200 to 240VAC, it precisely controls operations with delay times of 5-100 seconds, effectively supporting a variety of machinery and control systems. The product is engineered with advanced suppressor circuits to protect against electrical disturbances, ensuring continuous performance. Its compact dimensions make it ideal for installation in tight spaces while providing ample mechanical lifespan and operational frequency for demanding environments. The module's degree of protection (IP20) safeguards its inner components from dust and accidental contact, facilitating safe use across various settings. Coupled with impressive certifications, this timer is a dependable choice for industrial automation needs.

Designed with off-delay functionality for enhanced control

Features a compact design, optimising space utilisation

Ensures prolonged operational longevity with mechanical lifespan capabilities

Robust degree of protection, preventing access to live parts

Advanced suppressor circuits included to mitigate electrical interference

Built to comply with important international safety and quality standards

Versatile mounting positions suiting a variety of installation requirements

Exceptional temperature tolerance accommodating a wide range of operational conditions

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.