Infineon T1400N16H75VTXPSA1, Thyristor 1.6 kV, 2.22 kA 250 mA 34 kA 1.43 V
- N° de stock RS:
- 260-1222
- Référence fabricant:
- T1400N16H75VTXPSA1
- Fabricant:
- Infineon
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 260-1222
- Référence fabricant:
- T1400N16H75VTXPSA1
- Fabricant:
- Infineon
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
| Marque | Infineon | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 2.22kA | |
| Thyristor Type | PCT | |
| Package Type | BG-T7526K-1 | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 34kA | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 500mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | T1400N16H75 | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.43V | |
| Sélectionner tout | ||
|---|---|---|
Marque Infineon | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 2.22kA | ||
Thyristor Type PCT | ||
Package Type BG-T7526K-1 | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 34kA | ||
Maximum Gate Trigger Current Igt 250mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 500mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series T1400N16H75 | ||
Automotive Standard No | ||
Peak On-State Voltage 1.43V | ||
The Infineon Phase Control Thyristor has high DC blocking stability and high surge current capability.
Used in medium voltage converters and rectifier for drives applications
Liens connexes
- Infineon T1400N16H75VTXPSA1 2.22 kA 250 mA 34 kA 1.43 V
- Infineon 586 A 250 mA 1.43 V 7-Pin
- Infineon ETD580N16P60HPSA1 586 A 250 mA 1.43 V 7-Pin
- Infineon ETT580N16P60HPSA1 586 A 250 mA 1.43 V 7-Pin
- Infineon 2.78 kA 250 mA 34 kA 1.3 V
- Infineon T1700N16H75VTXPSA1 2.78 kA 250 mA 34 kA 1.3 V
- Infineon STT5000N18P110XPSA1IFX 4.78 kA 250 mA 1.43 V
- Infineon STT5000N14P110XPSA1IFX 4.78 kA 250 mA 1.43 V