Littelfuse SV6016D1RP, Thyristor 600 V, 16 A 6 mA 200 A
- N° de stock RS:
- 213-3421
- Référence fabricant:
- SV6016D1RP
- Fabricant:
- Littelfuse
Sous-total (1 bobine de 2500 unités)*
2 517,50 €
(TVA exclue)
3 045,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 01 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 2500 + | 1,007 € | 2 517,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 213-3421
- Référence fabricant:
- SV6016D1RP
- Fabricant:
- Littelfuse
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
| Marque | Littelfuse | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 16A | |
| Thyristor Type | SCR | |
| Package Type | TO-252AA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 200A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 6mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 40mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | SV6016Dx | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Littelfuse | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 16A | ||
Thyristor Type SCR | ||
Package Type TO-252AA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 200A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 6mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 40mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series SV6016Dx | ||
Automotive Standard No | ||
The Littelfuse SV6016Dx high junction temperature SCR is ideal for unidirectional switches for phase control and general switching applications such as heating, motor control controls, converters / rectifiers and capacitive discharge ignitions. Standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential.
RoHS compliant
150°C maximum junction temperature
Surge capability up to 200 A at 60 Hz half cycle