RS PRO Nylon Metric Thumb Screw, Plain Finish, 10 mm
- N° de stock RS:
- 232-6939
- Fabricant:
- RS PRO
Sous-total (1 sachet de 100 unités)*
28,42 €
(TVA exclue)
34,39 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 25 unité(s) prête(s) à être expédiée(s)
- Plus 67 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 28,42 € | 0,284 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 232-6939
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Thumb Screw | |
| Thread | Metric | |
| Head Shape | Round Knurled | |
| Thread Length | 10mm | |
| Material | Nylon | |
| Finish | Plain | |
| Diameter | 3mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Thumb Screw | ||
Thread Metric | ||
Head Shape Round Knurled | ||
Thread Length 10mm | ||
Material Nylon | ||
Finish Plain | ||
Diameter 3mm | ||
Standards/Approvals RoHS | ||
Nylon Thumb Screw
RS PRO brings you a fantastic range of metric thumb screws designed to be installed easily and quickly with only fingertip pressure, they can also be tightened and loosened with a screwdriver using the slotted head. These thumb screws are blunt-ended screws with knurled heads to provide extra grip when tightening by hand. This range of screws is manufactured from nylon 6,6 to provide electrical insulation and corrosion resistance and is suitable for high voltage assemblies.
This range of screws includes M3, M4, and M5 with head diameters from 8.1 mm to 10.16 mm.
Features and Benefits
Applications
Thumb screws are the ideal fasteners for professionals or at home DIYers. These screws are designed to hold separate components together in a wide range of applications such as industrial machinery and vehicle engines with no tools needed for installation. These screws can be made from many materials such as nylon, brass, stainless steel and can also come zinc plated. They are screwed through pre-drilled tapped holes in two components and can be fastened at the rear with a nut. Thumb screws are used to fasten components in:
Machines
Tools
Appliances
Electronic Devices
Vehicles
Liens connexes
- RS PRO Nylon Metric Thumb Screw 10 mm
- RS PRO Nylon Metric Thumb Screw 25 mm
- RS PRO Nylon Thumb Screw 10 mm
- RS PRO Steel 10-32 Shoulderless Thumb Screw 1.25 in
- RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish
- RS PRO Steel Shoulderless Thumb Screw 1in
- RS PRO Steel Thumb Screw 0.625 in
- RS PRO Steel Shoulderless Thumb Screw 0.375 in