- N° de stock RS:
- 892-6183
- Référence fabricant:
- OK3955E
- Fabricant:
- Ohmite
En cours d'approvisionnement - expédition le 23/09/2024, livraison sous 4 jour(s)
Prix L'unité (en paquet de 50000)
0,01 €
(TVA exclue)
0,01 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
50000 + | 0,01 € | 500,00 € |
*prix conseillé |
- N° de stock RS:
- 892-6183
- Référence fabricant:
- OK3955E
- Fabricant:
- Ohmite
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Ohmite OK Series Little Rebel® Resistors
Ohmite OK series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.
High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop
Low noise level
Long life
Ideal for applications requiring a steady low power drop
Carbon Film Axial Resistors
Spécifications
Attribut | Valeur |
---|---|
Resistance | 3.9MΩ |
Power Rating | 0.25W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | OK |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | -800 → +1500ppm/°C |
Minimum Operating Temperature | +70°C |