RS PRO 82kΩ Carbon Film Resistor 0.5W ±5%

Offre groupée disponible

Sous-total (1 paquet de 5000 unités)*

55,00 €

(TVA exclue)

65,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 15 000 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
5000 - 50000,011 €55,00 €
10000 - 100000,011 €55,00 €
15000 - 150000,011 €55,00 €
20000 - 200000,011 €55,00 €
25000 +0,01 €50,00 €

*Prix donné à titre indicatif

N° de stock RS:
739-8903
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Resistance

82kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Pays d'origine :
TW

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)


The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.


A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.

Liens connexes