TE Connectivity 10 mΩ Carbon Film Resistor 0.33 W 5 % CFR25J10M
- N° de stock RS:
- 161-5134
- Référence fabricant:
- CFR25J10M
- Fabricant:
- TE Connectivity
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 boîte de 4000 unités)*
56,00 €
(TVA exclue)
68,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 8 000 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* |
|---|---|---|
| 4000 - 8000 | 0,014 € | 56,00 € |
| 12000 + | 0,013 € | 52,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 161-5134
- Référence fabricant:
- CFR25J10M
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Resistance | 10mΩ | |
| Product Type | Resistor | |
| Resistor Type | General Purpose | |
| Power Rating | 0.33W | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Axial/Radial | Axial | |
| Voltage | 250V | |
| Technology | Carbon Film | |
| Series | CFR25 | |
| Automotive Standard | No | |
| Package/Case | 4000 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 2.5mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Length | 6.8mm | |
| Temperature Coefficient | -1200 → 0 ppm/°C | |
| Lead Diameter | 540μm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Resistance 10mΩ | ||
Product Type Resistor | ||
Resistor Type General Purpose | ||
Power Rating 0.33W | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Axial/Radial Axial | ||
Voltage 250V | ||
Technology Carbon Film | ||
Series CFR25 | ||
Automotive Standard No | ||
Package/Case 4000 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Diameter 2.5mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Length 6.8mm | ||
Temperature Coefficient -1200 → 0 ppm/°C | ||
Lead Diameter 540μm | ||
TE Connectivity CFR25 Series, 0.33W Carbon Film Resistors
The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR25) having a full 0.33 W power rating.
This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.
• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.33W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free Air mounted horizontally. Climatic category 55/155/56.
Liens connexes
- TE Connectivity 10 mΩ Carbon Film Resistor 0.33 W 5 % CFR25J10M
- TE Connectivity 4.7 MΩ Carbon Film Resistor 0.33 W 5 %
- TE Connectivity 1 MΩ Carbon Film Resistor 0.33 W 5 % CFR25J1M0
- TE Connectivity 4.7 MΩ Carbon Film Resistor 0.33 W 5 % CFR25J4M7
- TE Connectivity 10 Ω Carbon Film Resistor 0.33 W 5 %
- TE Connectivity 10 Ω Carbon Film Resistor 0.33 W 5 % CFR25J10R
- TE Connectivity 10 kΩ Carbon Film Resistor 0.33 W 5 % CFR25J10K
- TE Connectivity 47 Ω Carbon Film Resistor 0.33 W 5 %