RS PRO 1MΩ Thick Film Resistor 2.5W ±5%

Temporairement en rupture de stock
N° de stock RS:
146-9484
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Resistance

1MΩ

Power Rating

2.5W

Tolerance

±5%

Technology

Thick Film

Series

RSAHV

Maximum Operating Temperature

+210°C

Temperature Coefficient

±25ppm/°C

Minimum Operating Temperature

-55°C

Pays d'origine :
MX
The RS PRO RSHVS series resistors are designed and manufactured to offer stable performance across a wide range of resistance values. This thick film series of high voltage resistors contains ratings up to 40KV in a axial-leaded package. The axial design enables allows easy design-ins with a known form factor. These components are coated in a high temperature silicone coating to protect the thick film layer.

Resistance 1MΩ
Power Rating 2.5W
Tolerance ±5%
Technology Thick Film

Liens connexes