RS PRO 32-Piece HSS Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies

Sous-total (1 jeu)*

97,44 €

(TVA exclue)

117,90 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 10 unité(s) expédiée(s) à partir du 20 novembre 2026
  • Plus 87 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
jeu(x)
le jeu
1 +97,44 €

*Prix donné à titre indicatif

N° de stock RS:
668-1138
Numéro d'article Distrelec:
304-14-508
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Tap & Die Set

Maximum Die Size

M12

Minimum Tap Size

M3

Maximum Tap Size

M12

Minimum Die Size

M3

Number of Pieces

32

Set Contents

Din Circular Dies: M3-M4-M5-M6-M8-M10-M12, Pitch Gauge, Die Holders: 25X9mm, Screwdriver, Din352 Hand Tap (Taper, Second, Bottom): M3-M4-M5-M6-M8-M10-M12, Tap Wrench: No.1 1/2

Material

HSS

Hand/Machine Tap

Hand Tap

Standards/Approvals

DIN Standard

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO HSS Metric Tap & Die Set


This Metric Tap and Die Set from our RS PRO range are manufactured from high-quality HSS. All the essential pieces of equipment and accessories in one storage case will help you with cleaning or cutting new threads on fasteners, holes or much more.

Each of these sets contains:


• Tap wrench bar - both handles are chrome plated with knurled ends for positive grip and control

• Die holder - used for holding round dies for the clean cutting of external threads

• Screwdriver

• Range of metric taps and dies

What can you use this set for?


A good rule of thumb to follow is the stronger the steel used in the construction of your tap and die set, the wider range of materials you will be able to work with. It is important to ensure that the tools you are using are up to the job in hand.

Use them for:

• Automotive applications and repair

• General maintenance workshops

• Minor fix ups

• Machinery repairs

What is the difference between tapping and threading?


The threading operation creates threads on the outside of a fastener, like a bolt, and it's done with a die tool. The tapping operation creates threads on the inside of the drilled hole, and it's done with a tapping tool.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.