POP Passivated Zinc Plated Stainless Steel Threaded Insert, 7.77 mm diameter 7 mm 9.4 mm
- N° de stock RS:
- 623-5612
- Fabricant:
- POP
Sous-total (1 sachet de 100 unités)*
52,02 €
(TVA exclue)
62,94 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 453 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 52,02 € | 0,52 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 623-5612
- Fabricant:
- POP
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
| Marque | POP | |
| Size | M5 | |
| Product Type | Threaded Insert | |
| Flange Diameter | 7.77mm | |
| Fixing Hole Diameter | 7mm | |
| Outside Diameter | 6.9mm | |
| Material | Stainless Steel | |
| Finish | Passivated Zinc Plated | |
| Minimum Thickness of Material | 2.31mm | |
| Maximum Thickness of Material | 4.72mm | |
| Standards/Approvals | RoHS | |
| Depth | 9.4mm | |
| Sélectionner tout | ||
|---|---|---|
Marque POP | ||
Size M5 | ||
Product Type Threaded Insert | ||
Flange Diameter 7.77mm | ||
Fixing Hole Diameter 7mm | ||
Outside Diameter 6.9mm | ||
Material Stainless Steel | ||
Finish Passivated Zinc Plated | ||
Minimum Thickness of Material 2.31mm | ||
Maximum Thickness of Material 4.72mm | ||
Standards/Approvals RoHS | ||
Depth 9.4mm | ||
Standard Threaded Inserts
Manufactured from steel, zinc & clear passivated
Provide a simple and effective way to join materials with the benefit of an internal thread
Ideal for providing high quality, load bearing threads in various materials where alternative methods cannot maintain torque and pull out loads
Ideally suited to applications where access is only available from one side of the workpiece
May be set with Stock No. 487-151 and the tool contained in Threaded Insert Kit, Stock No. 623-5549
Clinchnuts & Thread Inserts
Liens connexes
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 5.36 mm 9.4 mm
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 10.16 mm 13.08 mm
- RS PRO Passivated Zinc Plated Steel Threaded Insert, 15.1 mm diameter 13.5 mm 20.5 mm
- RS PRO Passivated Zinc Plated Steel Threaded Insert, 17.4 mm diameter 13.5 mm 20.5 mm
- RS PRO Passivated Zinc Plated Steel Threaded Insert, 17.4 mm diameter 13.5 mm 17.5 mm
- RS PRO Passivated Zinc Plated Steel Threaded Insert, 15.1 mm diameter 13.5 mm 17.5 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 15.1 mm diameter 13.5 mm 17.5 mm
- RS PRO Passivated Zinc Plated Stainless Steel Threaded Insert, 11.6 mm diameter 10 mm 17.3 mm