POP Clear Passivated, Galvanised, M4 Steel Threaded Insert, 6.83mm Depth 9.4mm
- N° de stock RS:
- 623-5606
- Fabricant:
- POP
Informations sur le stock actuellement non accessibles
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
1 sachet de 100
26,01 €
(TVA exclue)
31,47 €
(TVA incluse)
- N° de stock RS:
- 623-5606
- Fabricant:
- POP
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
| Marque | POP | |
| Thread Size | M4 | |
| Flange Diameter | 6.83mm | |
| Body Depth | 9.4mm | |
| Material | Steel | |
| Finish | Clear Passivated, Galvanised | |
| Sélectionner tout | ||
|---|---|---|
Marque POP | ||
Thread Size M4 | ||
Flange Diameter 6.83mm | ||
Body Depth 9.4mm | ||
Material Steel | ||
Finish Clear Passivated, Galvanised | ||
Liens connexes
- POP Galvanised 7 mm diameter 6 mm 10 mm
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 10.16 mm 13.08 mm
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 5.36 mm 9.4 mm
- POP Passivated Zinc Plated Stainless Steel Threaded Insert, 7.77 mm diameter 7 mm 9.4 mm
- POP M4 Mandrel
- POP Galvanised Steel Threaded Insert, 11.5 mm diameter 10.6 mm 16 mm
- POP Galvanised Stainless Steel Threaded Insert, 7.8 mm diameter 7.2 mm 12 mm
- POP Galvanised Stainless Steel Threaded Insert, 10.5 mm diameter 9.6 mm 14.8 mm