Böllhoff Plain Threaded Insert diameter 5 mm 7.9 mm
- N° de stock RS:
- 138-893
- Référence fabricant:
- 34367030020/01
- Fabricant:
- Böllhoff
Sous-total (1 sachet de 100 unités)*
18,66 €
(TVA exclue)
22,58 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 71 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 18,66 € | 0,187 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 138-893
- Référence fabricant:
- 34367030020/01
- Fabricant:
- Böllhoff
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
| Marque | Böllhoff | |
| Product Type | Threaded Insert | |
| Size | M3 | |
| Fixing Hole Diameter | 5mm | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Depth | 7.9mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Böllhoff | ||
Product Type Threaded Insert | ||
Size M3 | ||
Fixing Hole Diameter 5mm | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
Depth 7.9mm | ||
- Pays d'origine :
- TW

Crimp nuts
Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.
Note
Nuts sold separately, for the full kit please refer to RS stock no 425-7480
Liens connexes
- Böllhoff Plain Stainless Steel Threaded Insert, 9 mm diameter 7 mm 11.8 mm
- Böllhoff Plain Stainless Steel Threaded Insert, 12 mm diameter 9 mm 13.3 mm
- Böllhoff Plain Steel Threaded Insert, 13 mm diameter 9 mm 14.5 mm
- Böllhoff Plain Steel Threaded Insert, 10 mm diameter 7 mm 13 mm
- Böllhoff Plain Steel Threaded Insert, 12 mm diameter 11 mm 17.5 mm
- Böllhoff Plain Steel Threaded Insert, 16 mm diameter 11 mm 18 mm
- Böllhoff Plain Stainless Steel Threaded Insert, 8 mm diameter 7 mm 13 mm
- Böllhoff Plain Stainless Steel Threaded Insert, 7 mm diameter 6 mm 11.6 mm