Loctite Loctite Red Thread Lock, 25 min Cure Time
- N° de stock RS:
- 261-6806
- Référence fabricant:
- LOCTITE 5800 CR300ML EGFD
- Fabricant:
- Loctite
Sous-total (1 unité)*
196,77 €
(TVA exclue)
238,09 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 6 unité(s) expédiée(s) à partir du 14 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 196,77 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 261-6806
- Référence fabricant:
- LOCTITE 5800 CR300ML EGFD
- Fabricant:
- Loctite
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
| Marque | Loctite | |
| Trade Name | Loctite | |
| Product Type | Thread Lock | |
| Application | Sealing | |
| Material Compatibility | Acrylic | |
| Threadlocking Strength | Medium | |
| Cure Time | 25 min | |
| Colour | Red | |
| Product Form | Viscous Liquid | |
| Standards/Approvals | No | |
| Viscosity | Thixotropic | |
| Base Chemical | Dimethacrylate Ester | |
| Specific Gravity | 1.1 | |
| Sélectionner tout | ||
|---|---|---|
Marque Loctite | ||
Trade Name Loctite | ||
Product Type Thread Lock | ||
Application Sealing | ||
Material Compatibility Acrylic | ||
Threadlocking Strength Medium | ||
Cure Time 25 min | ||
Colour Red | ||
Product Form Viscous Liquid | ||
Standards/Approvals No | ||
Viscosity Thixotropic | ||
Base Chemical Dimethacrylate Ester | ||
Specific Gravity 1.1 | ||
- Pays d'origine :
- IE
The Loctite gasketing product with no labelling is ideal for use on rigid metal flanges as this seals close-fitting joints between rigid metal faces and flanges and provides resistance to low pressures immediately after assembly.
No hazard symbols, no risk phrases & no safety phrases
Excellent chemical and temperature resistance of cured product
Instant low-pressure seal
Excellent oil resistance and water / glycol resistance
Liens connexes
- Loctite Loctite Red Thread Lock, 25 min Cure Time
- Loctite Loctite Green Thread Lock, 10 min Cure Time
- Loctite Green Thread Lock, 2 h Cure Time
- Loctite Yellow Thread Lock, 6 h Cure Time
- Loctite 243 Blue Thread Lock 10 min Cure Time
- Loctite 2701 Green Thread Lock 4 → 25 min Cure Time
- Loctite 2400 Blue Thread Lock 24 h Cure Time
- Loctite 2701 Green Thread Lock 4 → 25 min Cure Time