RS PRO Steel Thimble For Use With3 mm Diameter Wire Rope
- N° de stock RS:
- 192-985
- Fabricant:
- RS PRO
Sous-total (1 paquet de 10 unités)*
7,46 €
(TVA exclue)
9,03 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 090 unité(s) prête(s) à être expédiée(s)
- Plus 1 920 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 + | 0,746 € | 7,46 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 192-985
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Material | Steel | |
| Product Type | Thimble | |
| Finish | Galvanised | |
| Wire Rope Diameter | 3mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Material Steel | ||
Product Type Thimble | ||
Finish Galvanised | ||
Wire Rope Diameter 3mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
RS PRO Steel Thimble For Use With 3 mm Diameter Wire Rope
Choose this galvanised steel thimble from RS PRO to protect your steel wire rope. You can use it to preserve the natural shape of the rope, protecting it from excessive bending and fraying. It also prevents pinching and reduces the risk of the cable creating friction against itself, keeping your rope in optimal working condition.
As it's made of galvanised steel, the thimble is highly resistant to corrosion and can withstand use in harsh environments. It's also very durable and resistant to mechanical damage, so it won't be worn down by the steel material of the rope.
You can use this type of thimble in a variety of heavy-duty applications. It's commonly used for crane and elevator operation or tasks in marine settings.
Features and Benefits
• Galvanised finish
• Steel material
• Wire rope diameter of 3 mm
This is not for lifting applications.
Liens connexes
- RS PRO Stainless Steel Thimble For Use With3 mm Diameter Wire Rope
- RS PRO Steel Thimble For Use With11 mm Diameter Wire Rope
- RS PRO Steel Thimble For Use With8 mm Diameter Wire Rope
- RS PRO Steel Thimble For Use With9 mm Diameter Wire Rope
- RS PRO Steel Thimble For Use With5 mm Diameter Wire Rope
- RS PRO Steel Thimble For Use With6 mm Diameter Wire Rope
- RS PRO Stainless Steel Thimble For Use With5 mm Diameter Wire Rope
- RS PRO Stainless Steel Thimble For Use With6 mm Diameter Wire Rope