RS PRO NC Thermostat, 10 A, 250V ac, 60 °C, -20 °C, -20 → 60 °C
- N° de stock RS:
- 265-1588
- Fabricant:
- RS PRO
Bénéficiez d'une remise sur les achats en gros
Ajoutez 10 de plus pour économiser 18,30 €
Consulter les options de prix de grosSous-total (1 unité)*
45,85 €
(TVA exclue)
55,48 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 29 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 9 | 45,85 € | - |
| 10 - 19 | 44,02 € | 18,30 € |
| 20 - 49 | 41,27 € | 91,60 € |
| 50 + | 36,67 € | 459,00 € |
*Prix donné à titre indicatif
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
55,26 €
(TVA exclue)
66,86 €
(TVA incluse)
- N° de stock RS:
- 265-1588
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Thermostat | |
| Contact Voltage | 250V | |
| Switch Configuration | NC | |
| Supply Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Temperature Setting Range | -20 → 60 °C | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Thermostat | ||
Contact Voltage 250V | ||
Switch Configuration NC | ||
Supply Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Contact Current 10A | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
Temperature Setting Range -20 → 60 °C | ||
- Pays d'origine :
- CN
RS PRO 10 A, 250 V ac Electronic Thermostat, NTC, NC, -20°C to +60°C
We offer you the perfect solution covering a wide range of cooling applications with the RS PRO range of Thermostats. Some of the thermostats have been specifically designed for building automation, ventilation, and air-conditioning industries.
When reliability, energy efficiency and climate control are important for managing cooling systems RS PRO Thermostats are an excellent solution with a choice of thermostat types, switch function contacts, temperature ranges and terminal types.
Features & Benefits
Applications Type
What is a Thermostat?
Thermostats are something that we use everyday to monitor and control cooling and heating systems. The basic function of a thermostat is to maintain a preferred or target temperature called the Setpoint Temperature. This setpoint temperature could be ambient heat, air-conditioning temperature control, working to close any gaps between the current temperature and the required temperature within a specific environment.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Liens connexes
- RS PRO NC Thermostat 250V ac -20 °C, -20 → 60 °C
- RS PRO NC Thermostat 250V ac 0 °C, 0 → 60 °C
- RS PRO NC/NO Thermostat 250V ac 0 °C, 0 → 60 °C
- RS PRO NC Thermostat 250V ac 20 °C, 20 → 80 °C
- RS PRO NC Thermostat 250V ac -20 °C, -20 → 40 °C
- Finder 7T NC Enclosure Thermostat 250V ac 0 °C, 0 → 60°C
- RS PRO NC Thermostat 250V ac -10 °C, -10 → 80 °C
- RS PRO NC Thermostat 250V ac -10 °C, -10 → 50 °C