Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
33,91 €
(TVA exclue)
41,03 €
(TVA incluse)
- N° de stock RS:
- 265-1584
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Switch Configuration | NO | |
| Product Type | Thermostat | |
| Contact Voltage | 250 V | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Switch Configuration NO | ||
Product Type Thermostat | ||
Contact Voltage 250 V | ||
- Pays d'origine :
- CN
RS PRO 10 A, 250 V ac Dual Thermostat, Bi-Metallic, NO, 0°C to +60°C
We offer you the perfect solution covering a wide range of cooling applications with the RS PRO range of Thermostats. Some of the thermostats have been specifically designed for building automation, ventilation, and air-conditioning industries.
When reliability, energy efficiency and climate control are important for managing cooling systems RS PRO Thermostats are an excellent solution with a choice of thermostat types, switch function contacts, temperature ranges and terminal types.
Features & Benefits
Applications Type
What is a Thermostat?
Thermostats are something that we use everyday to monitor and control cooling and heating systems. The basic function of a thermostat is to maintain a preferred or target temperature called the Setpoint Temperature. This setpoint temperature could be ambient heat, air-conditioning temperature control, working to close any gaps between the current temperature and the required temperature within a specific environment.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Liens connexes
- RS PRO NC/NO Thermostat
- RS PRO 265 NO Thermostat, 10 A
- RS PRO NO/NC Thermostat 50 °C 5.0 → 35.0°C
- RS PRO NC/NO Thermostat 80 °C -10 → 80°C
- RS PRO NO Thermostat 250V ac -20 °C, -20 → 80 °C
- RS PRO NO Thermostat 250V ac 0 °C, 0 → 60 °C
- RS PRO NO Thermostat 230V ac 0 °C, 0 → 60 °C
- RS PRO NO Thermostat 230V ac -10 °C, -10 → 50 °C