- N° de stock RS:
- 178-0064
- Référence fabricant:
- 2297601
- Fabricant:
- Watts
3 En stock, livraison sous 1 jour(s) (stock Europe)
6 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
95,84 €
(TVA exclue)
115,97 €
(TVA incluse)
Unité | Prix par unité |
1 + | 95,84 € |
- N° de stock RS:
- 178-0064
- Référence fabricant:
- 2297601
- Fabricant:
- Watts
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- FR
Détails du produit
Compact thermostatic mixing valve designed to supply general purpose applications with tempered water not exceeding a set temperature. Locking cap preventing the end user from adjusting the temperature. Nickel plated brass body (CW617N). fitted with 2 check valves. Can be installed in any position. Maximum static pressure: 10 bar. Temperature setting range: 30 to 60 °C (factory setting 38 °C).
Features:
Easily installed thermostatic mixing valve.
Locking cap preventing the end user from adjusting the temperature.
Fitted with 2 check valves.
Can be installed in any position.
Nickel plated finish (self colour brass on request).
Easily installed thermostatic mixing valve.
Locking cap preventing the end user from adjusting the temperature.
Fitted with 2 check valves.
Can be installed in any position.
Nickel plated finish (self colour brass on request).
Spécifications
Attribut | Valeur |
---|---|
Connection | 3/4 in |
Body Material | Brass |
Maximum Working Pressure | 5 bar |
Connection Size | 19.05mm |
Maximum Set Temperature | +60°C |
Minimum Set Temperature | +30°C |
Temperature Setting Range | +30 → +60 °C |