Electrotherm 802-G1/2-100 Thermometer Accessory Sensor for Use with DTM 4000 and Raspberry Pi
- N° de stock RS:
- 187-5657
- Référence fabricant:
- 802-G1/2-100
- Fabricant:
- Electrotherm
Sous-total (1 unité)*
101,58 €
(TVA exclue)
122,91 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 101,58 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 187-5657
- Référence fabricant:
- 802-G1/2-100
- Fabricant:
- Electrotherm
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
| Marque | Electrotherm | |
| Accessory Type | Sensor | |
| Product Type | Thermometer Accessory | |
| For Use With | DTM 4000 and Raspberry Pi | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Electrotherm | ||
Accessory Type Sensor | ||
Product Type Thermometer Accessory | ||
For Use With DTM 4000 and Raspberry Pi | ||
Standards/Approvals No | ||
- Pays d'origine :
- DE
Applications
This sensor can be used in connection to the DTM 4000(multisensor), but can also be connected directly to Raspberry and others.It is possible to save datas of calibration, date of manufacture and serial number on the integrated memory The sensor is constructed in a stainless steel case with slashed protective tube ø 6 mm and thread
Liens connexes
- Electrotherm 802-G1/4-100 Thermometer Accessory Sensor for Use with DTM 4000 and Raspberry Pi
- Electrotherm 802-M10-100 Thermometer Accessory Sensor for Use with DTM 4000 and Raspberry Pi
- Electrotherm 812-G1/4-100 Thermometer Accessory Sensor for Use with DTM 4000 and Raspberry Pi
- Electrotherm 812-G1/2-100 Thermometer Accessory Sensor for Use with DTM 4000 and Raspberry Pi
- Electrotherm 812-M10-100 Thermometer Accessory Sensor for Use with DTM 4000 and Raspberry Pi
- Electrotherm Wired DTM 4000 Digital Thermometer 60 °C Max
- Raspberry Pi Raspberry Pi
- Electrotherm 1 Input(s) ±3 % Accuracy