RS PRO Type K Hermetically Sealed Thermocouple 2 m Length, -75 °C → 260 °C Max
- N° de stock RS:
- 268-4456
- Fabricant:
- RS PRO
Bénéficiez d'une remise sur les achats en gros
Ajoutez 10 de plus pour économiser 14,30 €
Consulter les options de prix de grosSous-total (1 unité)*
47,79 €
(TVA exclue)
57,83 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 13 unité(s) expédiée(s) à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 9 | 47,79 € | - |
| 10 - 99 | 46,36 € | 14,30 € |
| 100 + | 38,24 € | 955,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 268-4456
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Hermetically Sealed Thermocouple | |
| Thermocouple Type | K | |
| Probe Length | 2m | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Maximum Temperature Sensed | 260°C | |
| Terminal Type | Miniature Plug | |
| Series | RS PRO | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Hermetically Sealed Thermocouple | ||
Thermocouple Type K | ||
Probe Length 2m | ||
Probe Material Perfluoroalkoxy Alkane | ||
Maximum Temperature Sensed 260°C | ||
Terminal Type Miniature Plug | ||
Series RS PRO | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
RS PRO IEC Type K Hermetically Sealed Wire Thermocouple (2m)
A hermetically sealed IEC Type K thermocouple designed for use in corrosive of wet environments. Comprising of a flat easy to clean impermeable PFA insulated wire sealed to be airtight and protected against moisture, a sensor tip and terminating in a robust minature colour coded thermoplastic plug.;The Type K thermocouple is IP67 rated, electrically insulated and features exceptional resistance to oils, fluid, chemicals and gases with excellent heat and thermal resistance, and a wide temperature measurement range of -75 up to 260°C.;A hardwearing hermetically sealed thermocouple with a rapid response time with a Class I accuracy tolerance suitable for use in a wide range of applications and perfect for precision temperature measurement of liquids in harsh corrosive environments.
Features and Benefits
Type K thermocouple;Hermetically sealed;Electrically insulated tip (tested up to 1Kv);PFA insulated;IP67 rated;Core/ strands 7/0.2mm (24AWG);Class 1 tolerance;IEC colour coded;Cable length of 2m;Minimum temperature measurement -75°C;Maximum temperature measurement of +260°C;Thermoplastic miniature plug;Pressure tested at 40 PSI;IEC colour coded
Standards and Approvals: IEC
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Liens connexes
- RS PRO Type K Hermetically Sealed Thermocouple 2 m Length, -75 °C → 260 °C Max
- RS PRO Type K Hermetically Sealed Thermocouple 5 m Length, -75 °C → 260 °C Max
- RS PRO Type K Hermetically Sealed Thermocouple 1 m Length -75 °C → 260 °C Max
- RS PRO Type Type T Hermetically Sealed Thermocouple 5 m Length, -75 °C → 260 °C Max
- RS PRO Type Type T Hermetically Sealed Thermocouple 1 m Length, -75 °C → 260 °C Max
- RS PRO Type J Hermetically Sealed Thermocouple 2 m Length, -75 °C → 260 °C Max
- RS PRO Type J Hermetically Sealed Thermocouple 5 m Length, -75 °C → 260 °C Max
- RS PRO Type Type T Hermetically Sealed Thermocouple 2 m Length -75 °C → 260 °C Max