RS PRO Type K Thermocouple 300 mm Length, 3 mm Diameter, -40 °C → 1200 °C Max, RSCAL
- N° de stock RS:
- 948-176
- Fabricant:
- RS PRO
Sous-total (1 unité)*
180,62 €
(TVA exclue)
218,55 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 17 unité(s) expédiée(s) à partir du 14 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 180,62 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 948-176
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 3mm | |
| Probe Length | 300mm | |
| Maximum Temperature Sensed | 1200°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Miniature Plug | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 0.7s | |
| Minimum Temperature Sensed | -40°C | |
| Calibrated | RSCAL | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 3mm | ||
Probe Length 300mm | ||
Maximum Temperature Sensed 1200°C | ||
Probe Material Stainless Steel | ||
Terminal Type Miniature Plug | ||
Cable Length 2m | ||
Standards/Approvals RoHS Compliant | ||
Response Time 0.7s | ||
Minimum Temperature Sensed -40°C | ||
Calibrated RSCAL | ||
- Pays d'origine :
- FR
RS PRO IEC Colour Coded Hot Junction Miniature Thermocouple Plug (Type K)
A Durable and accurate Class 1 miniature type K thermocouple plug with an ungrounded hot junction and a 3mm x 300mm probe designed to be bent or formed to suit a wide range of applications. The type K miniature thermocouple features mineral insulation providing excellent response times and 2m 100mm PFA insulated twin twisted tails.
The IEC colour coded Thermocouple plug features the polarity marked clearly on the case helping prevent cross connection
The type K thermocouple probe is constructed from Inconel 600 Nickel Chromium Alloy providing excellent strength and corrosion resistance resulting in a hardwearing thermocouple suitable for temperatures of -40°C to 1200°C.
Features and Benefits
Type K thermocouple
Ungrounded hot junction
Flexible easy to shape 3 x 300mm probe
Stainless Steel construction
Maximum temperature of 1200°C
IEC colour coded
2m shielded cable
Standards and Approvals: IEC 584
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Liens connexes
- RS PRO Type K Thermocouple 300 mm Length -40 °C → 1200 °C Max, RSCAL
- RS PRO Type K Thermocouple 300 mm Length -40 °C → 1200 °C Max
- RS PRO Type K Thermocouple 300 mm Length -40 °C → 1200 °C Max
- Jumo 901250 Type K Thermocouple 300 mm Length -200 °C → 1200 °C Max
- Jumo Type K Thermocouple 1 m Length -200 °C → 1200 °C Max, RSCAL
- Jumo 90.1210 Type K Thermocouple 300 mm Length 200 °C → 1200 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 300 mm Length RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 300 mm Length RSCAL
