RS PRO Type K Button Magnet Thermocouple 500 mm Length, 12.5 mm Diameter, -50 °C → 250 °C Max, RSCAL
- N° de stock RS:
- 863-958
- Fabricant:
- RS PRO
Sous-total (1 unité)*
80,36 €
(TVA exclue)
97,24 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 63 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 80,36 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 863-958
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | Button Magnet Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 12.5mm | |
| Probe Length | 500mm | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Maximum Temperature Sensed | 250°C | |
| Series | RS PRO | |
| Terminal Type | Miniature Plug | |
| Cable Length | 500mm | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Minimum Temperature Sensed | -50°C | |
| Calibrated | RSCAL | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Button Magnet Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 12.5mm | ||
Probe Length 500mm | ||
Probe Material Perfluoroalkoxy Alkane | ||
Maximum Temperature Sensed 250°C | ||
Series RS PRO | ||
Terminal Type Miniature Plug | ||
Cable Length 500mm | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Minimum Temperature Sensed -50°C | ||
Calibrated RSCAL | ||
- Pays d'origine :
- GB
RS PRO Type Type K Thermocouple 0.5m Length, 12.5mm Diameter → +250°C
From RS PRO an ANSI standard Type K thermocouple temperature sensor designed for taking surface temperature measurements. The thermocouple lead is MADE from twin-twist wire. One end of the lead is terminated with a miniature plug for a quick and easy connection. The other end of the wire is terminated with a in diameter button magnet designed for attaching ferrous metal surfaces.
Features and Benefits
Applications
These Type K and Type T thermocouple temperature sensors are useful in a wide range of temperature monitoring applications, particularly in test and development applications including:
Test and measurement
Temperature mapping
OEM applications
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs MADE from different metals joined at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables which is a process also known as the Seebeck Effect.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max, RSCAL
- RS PRO Type K Button Magnet Thermocouple 2 m Length -50 °C → 250 °C Max, RSCAL
- RS PRO Type K Button Magnet Thermocouple 500 mm Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 2 m Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Magnet Thermocouple Type K Button Magnet Thermocouple 2 m Length -50 °C → 250 °C Max
- RS PRO Magnet Thermocouple Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 500 mm Length 750 °C → 250 °C Max
