RS PRO Type K Exposed Junction Thermocouple 5 m Length, 1 mm Diameter, -75 °C → 260 °C Max, RSCAL
- N° de stock RS:
- 863-957
- Fabricant:
- RS PRO
Sous-total (1 unité)*
60,71 €
(TVA exclue)
73,46 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 948 unité(s) expédiée(s) à partir du 14 novembre 2026
- Plus 800 unité(s) expédiée(s) à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 60,71 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 863-957
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Diameter | 1mm | |
| Probe Length | 5m | |
| Probe Material | Polytetrafluoroethylene | |
| Maximum Temperature Sensed | 260°C | |
| Terminal Type | Miniature Plug | |
| Cable Length | 5m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Calibrated | RSCAL | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Thermocouple Type K | ||
Product Type Exposed Junction Thermocouple | ||
Probe Diameter 1mm | ||
Probe Length 5m | ||
Probe Material Polytetrafluoroethylene | ||
Maximum Temperature Sensed 260°C | ||
Terminal Type Miniature Plug | ||
Cable Length 5m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
Calibrated RSCAL | ||
- Pays d'origine :
- GB
RS Pro IEC Type J, K & Type T Fine Wire Exposed Junction Thermocouple and Miniature Plug
From RS Pro a range of Type J, K and Type T fine wire temperature sensing thermocouples that conform to IEC-584-3 standards with a Class 1 tolerance for optimum performance. These Type K and Type T fine wire temperature sensors have a Durable Teflon PTFE insulated class 1 twin-twisted 1/0.2 mm lead. The lead is terminated with a rewireable miniature flat pin plug for a quick and easy connection. These thermocouples have an exposed welded junction which enables them to operate with a fast response time.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs MADE from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
What is a Welded Exposed Junction?
An exposed junction is where the thermocouple wires are welded together but not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures
Features and Benefits
• IEC-584-3 class 1 tolerance for optimum accuracy
• Miniature plug for quick and easy connection
• Exposed welded junction for fast response
• Durable Teflon PTFE insulation for resistance to oils, acids and fluids and good mechanical strength and flexibility
• Temperature range from -75 to +250°C
Applications
These Type J, K and Type T fine wire thermocouple temperature sensors are Ideal for test and development applications including test and measurement, temperature mapping and OEM applications
Note
Small Pack Size:123-6306
Large Pack Size:262-3192
Large Pack Size:262-3192
Liens connexes
- RS PRO Type K Exposed Junction Thermocouple 3 m Length -75 °C → 260 °C Max, RSCAL
- RS PRO Type K Exposed Junction Thermocouple 1 m Length RSCAL
- RS PRO Type K Exposed Junction Thermocouple 2 m Length RSCAL
- RS PRO Type Type T Exposed Junction Thermocouple 3 m Length -75 °C → 260 °C Max, RSCAL
- RS PRO Type K Exposed Junction Thermocouple 1 m Length -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 5 m Length -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 3 m Length -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length -75 °C → 260 °C Max
