- N° de stock RS:
- 827-5704
- Fabricant:
- RS PRO
3 En stock, livraison sous 1 jour(s) (stock Europe)
8 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
144,74 €
(TVA exclue)
175,14 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 144,74 € |
5 - 9 | 137,48 € |
10 + | 130,28 € |
- N° de stock RS:
- 827-5704
- Fabricant:
- RS PRO
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
Glassfibre Flat Pair Thermocouple Cables
Tolerance Class 2 to IEC-584
Insulation rating -60°C to 350°C (short periods up to 400°C)
Colour code (cores & jacket) to IEC-584-3
Insulation rating -60°C to 350°C (short periods up to 400°C)
Colour code (cores & jacket) to IEC-584-3
Glassfibre insulated flat pair cables in thermocouple types; K, J N or T. Types KX & TX are available in solid 1/0.3mm, JX in 7/0.2mm stranded conductors. Glassfibre insulated flat pair construction, with glassfibre jacket and silicone varnish throughout. The thermocouple cables are also available with a stainless steel overbraid for added protection.
Note
Available in different reel lengths.
Spécifications
Attribut | Valeur |
---|---|
Length | 25m |
Insulation Material | Glass Fibre |
Thermocouple Type | K |
Maximum Operating Temperature | +350°C |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | BS |