- N° de stock RS:
- 768-6581
- Fabricant:
- RS PRO
53 En stock, livraison sous 1 jour(s) (stock Europe)
470 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
30,74 €
(TVA exclue)
37,20 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 30,74 € |
5 - 9 | 29,21 € |
10 + | 27,67 € |
- N° de stock RS:
- 768-6581
- Fabricant:
- RS PRO
Législations et de normes
Détails du produit
Thermocouple Extensions Leads
A range of thermocouple extension leads in types K, J, T and N available with either a miniature or standard IEC connector. The thermocouple extension leads are available in 2 m, 5 m and 10 m lengths.
Cable Construction:
PVC insulated cable
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C
Miniature connector (flat plug pins) or standard connector (solid, round plug pins) versions available
Contacts are polarised to prevent incorrect connection
Contacts are polarised to prevent incorrect connection
RS PRO Extension Cable Type K, -10°C → +220°C 2 Core PVC Sheath 2 m
Working with temperature sensing equipment and need to extend a thermocouple cable? This 5 m Type K thermocouple extension cable has an effective operating range of up to +220˚C without melting and down to -10˚C without cracking. It's from our trusted RS PRO range and comes with a miniature connector plug and socket with two flat plug pins. The product is sheathed in insulating and durable PVC.
Internally, there are two cores with seven strands each with a cross-sectional area of 0.2 mm². Polarised contacts help ensure you make a correct connection.
This product is colour-coded in accordance with the IEC scheme and has been stringently tested to ensure it meets IEC standards as a safe thermocouple cable. It won't damage equipment due to electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). RoHS compliant, it contains only minimal levels of hazardous substances.
Internally, there are two cores with seven strands each with a cross-sectional area of 0.2 mm². Polarised contacts help ensure you make a correct connection.
This product is colour-coded in accordance with the IEC scheme and has been stringently tested to ensure it meets IEC standards as a safe thermocouple cable. It won't damage equipment due to electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). RoHS compliant, it contains only minimal levels of hazardous substances.
Features and Benefits
Type K thermocouple extension cable wire for use with temperature-sensing applications
Sheathed in PVC for strength and flexibility
Minimum operating temperature of -10°C without cracking
Maximum operating temperature of +220°C without melting
Two cores
Seven-stranded conductors with a cross-sectional area of 0.2 mm each
Length of 2 m
Conforms to IEC standards
Compliant with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 (electrostatic discharge) and RoHS (hazardous substances)
Sheathed in PVC for strength and flexibility
Minimum operating temperature of -10°C without cracking
Maximum operating temperature of +220°C without melting
Two cores
Seven-stranded conductors with a cross-sectional area of 0.2 mm each
Length of 2 m
Conforms to IEC standards
Compliant with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 (electrostatic discharge) and RoHS (hazardous substances)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Spécifications
Attribut | Valeur |
---|---|
Insulation Material | PVC |
Length | 2m |
Maximum Operating Temperature | +220°C |
Thermocouple Type | K |
Core Strands | 7/0.2mm |
Cable Shape | Multicore |
Number of Strands | 2 |
Standards Met | IEC, RoHS Compliant |