Amphenol Advanced Sensors NTC Thermistor, -80 °C Min, 150 °C Max
- N° de stock RS:
- 210-4336
- Référence fabricant:
- EC95F103WN
- Fabricant:
- Amphenol Advanced Sensors
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 sachet de 500 unités)*
1 446,50 €
(TVA exclue)
1 750,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 14 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 500 - 500 | 2,893 € | 1 446,50 € |
| 1000 - 2000 | 2,873 € | 1 436,50 € |
| 2500 + | 2,821 € | 1 410,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 210-4336
- Référence fabricant:
- EC95F103WN
- Fabricant:
- Amphenol Advanced Sensors
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
| Marque | Amphenol Advanced Sensors | |
| Thermistor Type | NTC | |
| Product Type | Thermistor | |
| Minimum Temperature Sensed | -80°C | |
| Maximum Temperature Sensed | 150°C | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Amphenol Advanced Sensors | ||
Thermistor Type NTC | ||
Product Type Thermistor | ||
Minimum Temperature Sensed -80°C | ||
Maximum Temperature Sensed 150°C | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- US
Amphenol Advanced Sensors EC95F103WN offers a wide range of solutions for temperature sensing challenges. NTC and PTC Thermistors are used in a broad spectrum of industries which include automotive, medical, power and industrial applications.
Precision, solid state temperature sensor.
Suitable for use over a range of -112 F to 302 F (-80 C to 150C).
High sensitivity .
High reliability and stability over an interchangeable range.
Rugged construction.
Liens connexes
- Amphenol Advanced Sensors NTC Thermistor 150 °C Max
- Amphenol Advanced Sensors NTC Thermistor 150 °C Max
- Amphenol Advanced Sensors Foam NTC NTC Thermistor 105 °C Max
- Amphenol Advanced Sensors Polyvinylidene Fluoride NTC NTC Thermistor 50 °C Max, 2.03 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 3.2 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 5.3 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 6.4 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 4.2 mm Probe