Molex NTC Thermistor, NTC Type 10 kΩ 100 mm
- N° de stock RS:
- 230-2075
- Référence fabricant:
- 215272-2607
- Fabricant:
- Molex
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 230-2075
- Référence fabricant:
- 215272-2607
- Fabricant:
- Molex
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
| Marque | Molex | |
| Series | 215272 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Packaging | Bag | |
| Mount Type | Off Board | |
| Automotive Standard | No | |
| Application | Temperature Sensing | |
| Resistance at 25°C | 10kΩ | |
| Standards/Approvals | REACH SVHC Contained Per - D20209139-DC 19 Jan 2021, CHINA RoHS, ERoHS | |
| Length | 100mm | |
| Termination Style | Wire | |
| Maximum Operating Temperature | 135°C | |
| Minimum Operating Temperature | -40°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Series 215272 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Packaging Bag | ||
Mount Type Off Board | ||
Automotive Standard No | ||
Application Temperature Sensing | ||
Resistance at 25°C 10kΩ | ||
Standards/Approvals REACH SVHC Contained Per - D20209139-DC 19 Jan 2021, CHINA RoHS, ERoHS | ||
Length 100mm | ||
Termination Style Wire | ||
Maximum Operating Temperature 135°C | ||
Minimum Operating Temperature -40°C | ||
- Pays d'origine :
- IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 100mm and its colour is yellow.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 0.88%
Liens connexes
- Molex NTC Thermistor, NTC Type 10 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 100 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 1 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 2.25 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 5 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 100 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 100 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 47 kΩ 100 mm