Amphenol Advanced Sensors Thermistor 10 Ω
- N° de stock RS:
- 210-4309
- Référence fabricant:
- CL-120
- Fabricant:
- Amphenol Advanced Sensors
Sous-total (1 sachet de 2000 unités)*
1 408,00 €
(TVA exclue)
1 704,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 07 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 2000 + | 0,704 € | 1 408,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 210-4309
- Référence fabricant:
- CL-120
- Fabricant:
- Amphenol Advanced Sensors
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
| Marque | Amphenol Advanced Sensors | |
| Series | Thermometric Diode | |
| Product Type | Thermistor | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Application | Power Supplies, Fluorescent Lamp, Motor | |
| Resistance at 25°C | 10Ω | |
| Pin Count | 2 | |
| Diameter | 10.16mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 175°C | |
| Minimum Operating Temperature | -40°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Amphenol Advanced Sensors | ||
Series Thermometric Diode | ||
Product Type Thermistor | ||
Mount Type Surface | ||
Automotive Standard No | ||
Application Power Supplies, Fluorescent Lamp, Motor | ||
Resistance at 25°C 10Ω | ||
Pin Count 2 | ||
Diameter 10.16mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 175°C | ||
Minimum Operating Temperature -40°C | ||
The Amphenol Advanced Sensor's CL-120 is Inrush Current Limiting Thermistors consists of a disc thermistor with uninsulated lead-wires, and are used to control inrush current when switching power supplies. The main purpose of limiting inrush current is to prevent components in series with the input to the DC/DC convertor from being damaged. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts. With resistance of 10 ohms, and steady state current is 1.7 A.
Small physical size offers design-in benefits over large passive components.
Low cost, solid state device for inrush current suppression.
Best-in-class capacitance rating.
Low steady resistance and accompanying power loss.
Suitable for PCB mounting.
Wide operating temperature range: -58 F to 347 F (-50 C to 175 C).
Liens connexes
- Amphenol Advanced Sensors Thermistor 10 Ω
- Amphenol Advanced Sensors Thermistor 10 Ω 4.32 mm
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 120 Ω
- Amphenol Advanced Sensors Thermistor 5 Ω
- Amphenol Advanced Sensors Thermistor 50 Ω
- Amphenol Advanced Sensors Thermistor 47 Ω
- Amphenol Advanced Sensors Thermistor 2.5 Ω 5.59 mm
- Amphenol Advanced Sensors Thermistor 16 Ω 4.57 mm