TDK Thermistor, NTC Type 100 Ω 2 mm 3 mm 5 mm
- N° de stock RS:
- 167-8526
- Référence fabricant:
- B57164K0101J000
- Fabricant:
- TDK
Sous-total (1 boîte de 2000 unités)*
730,00 €
(TVA exclue)
884,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 06 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* |
|---|---|---|
| 2000 + | 0,365 € | 730,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 167-8526
- Référence fabricant:
- B57164K0101J000
- Fabricant:
- TDK
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
| Marque | TDK | |
| Series | B57164K | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 3.5%/°C | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 20s | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Tolerance ± | 5% | |
| Application | Temperature Compensation, Measurement, Control | |
| Maximum Power Rating | 450mW | |
| Resistance at 25°C | 100Ω | |
| Standards/Approvals | IEC 60539, EN 143000 | |
| Height | 2mm | |
| Length | 3mm | |
| Depth | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Sélectionner tout | ||
|---|---|---|
Marque TDK | ||
Series B57164K | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 3.5%/°C | ||
Packaging Tape & Reel | ||
Thermal Time Constant 20s | ||
Mount Type PCB | ||
Automotive Standard No | ||
Tolerance ± 5% | ||
Application Temperature Compensation, Measurement, Control | ||
Maximum Power Rating 450mW | ||
Resistance at 25°C 100Ω | ||
Standards/Approvals IEC 60539, EN 143000 | ||
Height 2mm | ||
Length 3mm | ||
Depth 5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||

Epcos B57164 Series
From Epcos, the B57164 Series of leaded NTC thermistors are an inexpensive components boasting a broad resistance spectrum. With a lacquer coated thermistor disk and tinned copper Terminal wires, the B57164 series thermistor is Ideal for applications in temperature compensation, measurement and control.
Features and Benefits:
• Lacquer-coated Thermistor disk, upwards from beneath the disk, max. 2.0mm uncoated
• Stamped with resistance Value and tolerance
Liens connexes
- TDK Thermistor, NTC Type 100 Ω 2 mm 3 mm 5 mm
- TDK NTC Thermistor, NTC Type 100 Ω 2 mm 5.5 mm 5 mm
- TDK NTC Thermistor, NTC Type 220 Ω 2 mm 5.5 mm 5 mm
- Molex NTC Thermistor, NTC Type 10 Ω 100 mm
- TDK NTC Thermistor, NTC Type 100 kΩ 4.5 mm 36 mm 4.5 mm
- TDK NTC Thermistor, NTC Type 100 kΩ 3.5 mm 36 mm 3.5 mm
- Vishay NTC Thermistor, NTC Type 100 Ω 10 mm 5 mm 4 mm
- TDK Thermistor, NTC Type 5 Ω 16 mm 11.5 mm 6 mm