Intelligent LED Solutions ILA-TIM-XXXX-YY Series Thermal Interface Pad, 250 μm Thick, 240 W/mK, Graphite
- N° de stock RS:
- 859-7622
- Référence fabricant:
- ILA-TIM-STAR-0A
- Fabricant:
- Intelligent LED Solutions
Bénéficiez d'une remise sur les achats en gros
Ajoutez 40 de plus pour économiser 6,48 €
Consulter les options de prix de grosSous-total (1 paquet de 8 unités)*
8,50 €
(TVA exclue)
10,29 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 96 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* | Économie |
|---|---|---|---|
| 8 - 32 | 1,063 € | 8,50 € | - |
| 40 - 72 | 0,901 € | 7,21 € | 6,48 € |
| 80 - 192 | 0,821 € | 6,57 € | 19,36 € |
| 200 - 392 | 0,705 € | 5,64 € | 71,60 € |
| 400 + | 0,645 € | 5,16 € | 167,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 859-7622
- Référence fabricant:
- ILA-TIM-STAR-0A
- Fabricant:
- Intelligent LED Solutions
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
| Marque | Intelligent LED Solutions | |
| Product Type | Thermal Interface Pad | |
| Thickness | 250μm | |
| Thermal Conductivity | 240W/mK | |
| Self-Adhesive | No | |
| Trade Name | TIM | |
| Hardness | Shore A 85 | |
| Conductive Material | Graphite | |
| Standards/Approvals | RoHS | |
| Colour | Pewter | |
| Series | ILA-TIM-XXXX-YY | |
| Maximum Operating Temperature | 300°C | |
| Minimum Operating Temperature | -240°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Intelligent LED Solutions | ||
Product Type Thermal Interface Pad | ||
Thickness 250μm | ||
Thermal Conductivity 240W/mK | ||
Self-Adhesive No | ||
Trade Name TIM | ||
Hardness Shore A 85 | ||
Conductive Material Graphite | ||
Standards/Approvals RoHS | ||
Colour Pewter | ||
Series ILA-TIM-XXXX-YY | ||
Maximum Operating Temperature 300°C | ||
Minimum Operating Temperature -240°C | ||
- Pays d'origine :
- GB
ILS Thermal Interface Materials (TIM) - LED Stars
The ILA-TIM-STAR series, from Intelligent LED Solutions, are a range of thermal heat pads designed specifically for LED Star arrays. The ILA-TIM-STAR thermal gap pads are from ILS' Thermal Interface Materials (TIM) family. They are available in non-adhesive or single/double sided adhesive options.
"Features of the ILA-TIM-STAR single-sided and non-adhesive:
Colour: pewter
0.13mm thick
Temperature range: -240°C to +300°C
Features of the ILA-TIM-STAR double-sided:
Colour: cream
0.16mm thick
Temperature range: -240°C to +300°C"
Thermal Interface Materials, Intelligent LED Solutions
The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).
Liens connexes
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad Graphite
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 240 W/mK, Graphite
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Sheet 240 W/mK, Graphite
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Sheet Graphite
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Sheet Graphite
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 240 W/mK
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 5 W/mK
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 25 mm