Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad, 0.006 in Thick, 2.5 W/mK, 12 in, 12in, Silicone
- N° de stock RS:
- 282-6900
- Référence fabricant:
- SIL PAD TSP Q2500, 12in x 12in x 0.006 aac
- Fabricant:
- Bergquist
Sous-total (1 unité)*
39,41 €
(TVA exclue)
47,69 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 39,41 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 282-6900
- Référence fabricant:
- SIL PAD TSP Q2500, 12in x 12in x 0.006 aac
- Fabricant:
- Bergquist
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
| Marque | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.006in | |
| Thermal Conductivity | 2.5W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Length | 12in | |
| Standards/Approvals | No | |
| Width | 12in | |
| Series | Q2500 | |
| Sélectionner tout | ||
|---|---|---|
Marque Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.006in | ||
Thermal Conductivity 2.5W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Length 12in | ||
Standards/Approvals No | ||
Width 12in | ||
Series Q2500 | ||
Statut RoHS : Exempté
- Pays d'origine :
- US
The Bergquist Glass-Reinforced Grease Replacement Thermal Interface. It eliminates problems associated with thermal grease such as contamination of electronic assemblies and reflow solder baths. It may be installed prior to soldering and cleaning without worry. When clamped between two surfaces, the elastomer conforms to surface textures thereby creating an air-free interface between heat-generating components and heat sinks. Fiberglass reinforcement enables to withstand processing stresses without losing physical integrity. It also provides ease of handling during application.
Eliminates processing constraints typically associated with grease
Conforms to surface textures
Easy handling
May be installed prior to soldering and cleaning without worry
Liens connexes
- Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad 2.5 W/mK 12in, Silicone
- Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad 2.5 W/mK 12in, Silicone
- Bergquist PPK1300 Series Self-Adhesive Thermal Interface Pad 1.3 W/mK 12in, Polyester
- Bergquist K900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Silicone
- Bergquist K1300 Series Self-Adhesive Thermal Interface Pad 1.3 W/mK 12in, Silicone
- Bergquist Q2500 Series Self-Adhesive Thermal Interface Pad 2.5 W/mK 7.874in, Silicone
- Bergquist K1300 Series Self-Adhesive Thermal Interface Pad 1.3 W/mK 11.5in, Silicone
- Bergquist K1300 Series Self-Adhesive Thermal Interface Pad 1.3 W/mK 12in, Silicone