Bergquist HC5000 Series Self-Adhesive Thermal Gap Pad, 0.02 in Thick, 5 W/mK, 16 in, 8in, Silicone
- N° de stock RS:
- 282-6829
- Référence fabricant:
- GAP PAD TGP HC5000, 16in x 8in x 0.02 sh
- Fabricant:
- Bergquist
Sous-total (1 unité)*
151,13 €
(TVA exclue)
182,87 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 18 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 151,13 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 282-6829
- Référence fabricant:
- GAP PAD TGP HC5000, 16in x 8in x 0.02 sh
- Fabricant:
- Bergquist
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
| Marque | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.02in | |
| Thermal Conductivity | 5W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | HC5000 | |
| Conductive Material | Silicone | |
| Standards/Approvals | No | |
| Width | 8in | |
| Length | 16in | |
| Series | HC5000 | |
| Sélectionner tout | ||
|---|---|---|
Marque Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.02in | ||
Thermal Conductivity 5W/mK | ||
Self-Adhesive Yes | ||
Trade Name HC5000 | ||
Conductive Material Silicone | ||
Standards/Approvals No | ||
Width 8in | ||
Length 16in | ||
Series HC5000 | ||
Statut RoHS : Exempté
- Pays d'origine :
- US
The Bergquist soft and compliant gap filling material with a thermal conductivity of 5.0 W per m K. The material offers exceptional thermal performance at low pressures due to a unique filler package and low-modulus resin formulation. The enhanced material is ideal for applications requiring low stress on components and boards during assembly.
High-compliance low compression stress
Fiberglass reinforced for shear and tear resistance
Liens connexes
- Bergquist HC5000 Series Self-Adhesive Thermal Gap Pad 5 W/mK 8in, Silicone
- Bergquist HC5000 Series Self-Adhesive Thermal Gap Pad 5 W/mK 8in, Silicone
- Bergquist HC5000 Series Self-Adhesive Thermal Gap Pad 5 W/mK 8in, Silicone
- Bergquist TGP 2000 Series Self-Adhesive Thermal Gap Pad 2 W/mK 8in, Silicone
- Bergquist TGP 3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 8in, Silicone
- Bergquist HC3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 8in, Silicone
- Bergquist A2600 Series Self-Adhesive Thermal Gap Pad 2.6 W/mK 8in, Silicone
- Bergquist 2200SF Series Self-Adhesive Thermal Gap Pad 2 W/mK 8in, Timber