Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad, 0.125 in Thick, 1 W/mK, 8 in, 16in, Silicone
- N° de stock RS:
- 282-6716
- Référence fabricant:
- GAP PAD TGP 1000VOUS, 8in x 16in x 0.125
- Fabricant:
- Bergquist
Sous-total (1 unité)*
129,81 €
(TVA exclue)
157,07 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 25 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 129,81 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 282-6716
- Référence fabricant:
- GAP PAD TGP 1000VOUS, 8in x 16in x 0.125
- Fabricant:
- Bergquist
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
| Marque | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.125in | |
| Thermal Conductivity | 1W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Width | 16in | |
| Standards/Approvals | No | |
| Length | 8in | |
| Series | 1000VOUS | |
| Sélectionner tout | ||
|---|---|---|
Marque Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.125in | ||
Thermal Conductivity 1W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Width 16in | ||
Standards/Approvals No | ||
Length 8in | ||
Series 1000VOUS | ||
Statut RoHS : Exempté
- Pays d'origine :
- US
The Bergquist Ultra Conformable, Thermally Conductive Material for Filling Air Gaps. It is recommended for applications that require a minimum amount of pressure on components. The viscoelastic nature of the material also gives excellent low-stress vibration dampening and shock absorbing characteristics. It is an electrically isolating material, which allows its use in applications requiring isolation between heat sinks and high-voltage, bare leaded devices.
Conformable
Low hardness
Gel-like modulus
Decreased strain
Puncture, shear and tear resistant
Electrically isolating
Liens connexes
- Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad 1 W/mK 16in, Silicone
- Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad 1 W/mK 16in, Silicone
- Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad 1 W/mK 16in, Silicone
- Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad 1 W/mK 16in, Silicone
- Bergquist TGP 2000 Series Self-Adhesive Thermal Gap Pad 2 W/mK 16in, Silicone
- Bergquist TGP 3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 16in, Silicone
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist 800VOS Series Self-Adhesive Thermal Gap Pad 0.8 W/mK 16in, Silicone