Silfox SL Series Self-Adhesive Thermal Interface Pad, 4 mm Thick, 20 W/mK, 23 mm, 20mm, Al2O3
- N° de stock RS:
- 177-7818
- Référence fabricant:
- SL-012-AL40
- Fabricant:
- Silfox
Visuel non contractuel
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 10 unités)*
14,42 €
(TVA exclue)
17,45 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 90 unité(s) expédiée(s) à partir du 27 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 - 40 | 1,442 € | 14,42 € |
| 50 - 240 | 1,302 € | 13,02 € |
| 250 - 490 | 1,16 € | 11,60 € |
| 500 - 990 | 1,02 € | 10,20 € |
| 1000 + | 0,964 € | 9,64 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 177-7818
- Référence fabricant:
- SL-012-AL40
- Fabricant:
- Silfox
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
| Marque | Silfox | |
| Product Type | Thermal Interface Pad | |
| Thickness | 4mm | |
| Thermal Conductivity | 20W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Isolator | |
| Conductive Material | Al2O3 | |
| Hardness | 22 Gpa | |
| Standards/Approvals | RoHS | |
| Length | 23mm | |
| Width | 20mm | |
| Colour | White | |
| Series | SL | |
| Maximum Operating Temperature | 1400°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Silfox | ||
Product Type Thermal Interface Pad | ||
Thickness 4mm | ||
Thermal Conductivity 20W/mK | ||
Self-Adhesive Yes | ||
Trade Name Isolator | ||
Conductive Material Al2O3 | ||
Hardness 22 Gpa | ||
Standards/Approvals RoHS | ||
Length 23mm | ||
Width 20mm | ||
Colour White | ||
Series SL | ||
Maximum Operating Temperature 1400°C | ||
Aluminium oxide SL insulators
With hole except model SL018AL20, which is designed for clip mounting and not screw mounting.
Harder than all metal alloys, aluminium ceramic is an exceptional material allowing extraordinary performance in a very wide field of applications.
Electrical insulators and thermal conductors.
High resistance to friction, abrasion and compression.
Liens connexes
- Silfox SL Series Self-Adhesive Thermal Interface Pad 20 W/mK 12mm, Al2O3
- Silfox SL Series Self-Adhesive Thermal Interface Pad 20 W/mK 20mm, Aluminium Oxide (>99.8%)
- Silfox SL Series Self-Adhesive Thermal Interface Pad 20 W/mK 21mm, Aluminium Oxide (>99.8%)
- Silfox SL Series Self-Adhesive Thermal Interface Pad 20 W/mK 14mm, Aluminium Oxide (>99.8%)
- Silfox SL Series Self-Adhesive Thermal Interface Pad 20 W/mK 26.2mm, Aluminium Oxide (>99.8%)
- Silfox SL Series Self-Adhesive Thermal Interface Pad 20 W/mK 12mm, Aluminium Oxide (>99.8%)
- Bergquist 3500ULM Series Self-Adhesive Thermal Interface Pad 3.5 W/mK, Silicone
- Fischer Elektronik Self-Adhesive Thermal Interface Pad 0.37 W/mK