RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420 mm x 297mm x 2.4 mm

Sous-total (1 unité)*

224,55 €

(TVA exclue)

271,71 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 5 unité(s) expédiée(s) à partir du 27 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +224,55 €

*Prix donné à titre indicatif

N° de stock RS:
203-5179
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Material

Epoxy Glass

Product Type

Thermal Insulating Sheet

Maximum Operating Temperature

130°C

Length

420mm

Width

297mm

Thickness

2.4mm

Density

1.85g/cm³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.343W/mK

Colour

Black

Standards/Approvals

No

Pays d'origine :
GB

RS PRO FR4 Epoxy Glass Thermal Insulation Sheet


Introducing the range of RS PRO FR4 Epoxy Glass Thermal Insulation Sheets, commonly used as an electrical insulator, thanks to is excellent mechanical strength and performance. FR4 Epoxy Glass is a composite material made from woven fibreglass cloth combined with an epoxy resin binder to create a strong, flame-resistant insulator suitable for a wide range of applications.

Features and Benefits:


  • This RS PRO Epoxy Glass Thermal Insulation sheet has been specially engineered and designed to provide NEMA-grade FR4 properties

  • Thanks to the woven glass fabric combined with the epoxy resin binder, the sheet offers excellent mechanical strength and performance, while being an outstanding thermal and electrical insulator

  • The material properties offer higher suitability to environments with corrosive exposures, as well as being flame resistant and self-extinguishing

  • Sheet size: 420 mm x 297 mm

  • Sheet Thickness: 2.4 mm

  • Applications:


    The RS Pro Epoxy Glass FR-4 Sheet with 420 x 297mm sheet size and 800 V/mil electrical strength has a Woven glass fabric combined with epoxy resin system. It is black in colour.

    Standards and Certifications:


    NEMA grade FR-4 properties

    Certifiable to MIL-I-24768/27, Type GEE-F

    2300Lb bonding strength

    66KV breakdown voltage

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.