FLIR T500 T560 Wireless Thermal Imaging Camera, 1500 °C 640 x 480 pixel Detector Resolution, RSCAL
- N° de stock RS:
- 350-331
- Référence fabricant:
- T560 DFOV 24 - 42
- Fabricant:
- FLIR
Sous-total (1 unité)*
21 110,06 €
(TVA exclue)
25 543,17 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Prêt à être expédié à partir du 09 février 2027
Unité | Prix par unité |
|---|---|
| 1 + | 21 110,06 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 350-331
- Référence fabricant:
- T560 DFOV 24 - 42
- Fabricant:
- FLIR
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | FLIR | |
| Product Type | Thermal Imaging Camera | |
| Maximum Temperature Measurement | 1500°C | |
| Battery Type | Charged in camera or on separate Lithium-ion battery | |
| Detector Resolution | 640 x 480 pixel | |
| Display Resolution | 640 x 480 pixel | |
| Interface Type | Wireless | |
| Thermal Sensitivity | 30mK | |
| Focus Type | Continuous, Manual, LDM | |
| Power Source | Lithium-ion Battery | |
| Refresh Rate | 30Hz | |
| Battery Life | 4h | |
| Weight | 1.3kg | |
| Standards/Approvals | EN/UL/CSA/PSE 609501 | |
| Series | T500 | |
| Diagonal Display Size | 4in | |
| Hazardous Area Certification | No | |
| Radiometric Video on Camera | Yes | |
| Accuracy | ±2°C (±3.6°F) or ±2% of reading | |
| Image Storage | Cloud, SD card | |
| Voice Recorder | Yes | |
| Length | 201mm | |
| Model Number | T560 | |
| Calibrated | RSCAL | |
| Image Enhancement | Yes | |
| Visual Camera | Yes | |
| Depth | 84mm | |
| IR/Visual Image Combination | Yes | |
| Width | 140mm | |
| Sélectionner tout | ||
|---|---|---|
Marque FLIR | ||
Product Type Thermal Imaging Camera | ||
Maximum Temperature Measurement 1500°C | ||
Battery Type Charged in camera or on separate Lithium-ion battery | ||
Detector Resolution 640 x 480 pixel | ||
Display Resolution 640 x 480 pixel | ||
Interface Type Wireless | ||
Thermal Sensitivity 30mK | ||
Focus Type Continuous, Manual, LDM | ||
Power Source Lithium-ion Battery | ||
Refresh Rate 30Hz | ||
Battery Life 4h | ||
Weight 1.3kg | ||
Standards/Approvals EN/UL/CSA/PSE 609501 | ||
Series T500 | ||
Diagonal Display Size 4in | ||
Hazardous Area Certification No | ||
Radiometric Video on Camera Yes | ||
Accuracy ±2°C (±3.6°F) or ±2% of reading | ||
Image Storage Cloud, SD card | ||
Voice Recorder Yes | ||
Length 201mm | ||
Model Number T560 | ||
Calibrated RSCAL | ||
Image Enhancement Yes | ||
Visual Camera Yes | ||
Depth 84mm | ||
IR/Visual Image Combination Yes | ||
Width 140mm | ||
- Pays d'origine :
- SE
Liens connexes
- FLIR T500 T560 Wireless Thermal Imaging Camera, 1500 °C 640 x 480 pixel Detector Resolution
- FLIR T500 14° + 42° WiFi 1500 °C 640 x 480 pixel Detector
- FLIR FLIR T560 T560-14 Thermal Imaging Camera, 1500 °C 640 x 480 pixel Detector Resolution
- FLIR T560 T560-42 Thermal Imaging Camera, 1500 °C 640 x 480 pixel Detector Resolution
- FLIR FLIR T560 FLIR T560 WiFi Thermal Imaging Camera, +1500 °C 640 x 480 pixel Detector Resolution
- FLIR FLIR T500 T530 Wireless Thermal Imaging Camera, 1500 °C 320 x 240 Pixel Detector Resolution
- FLIR T560 T560-24-14 Thermal Imaging Camera, 1500 °C 640 x 480 pixel Detector Resolution
- FLIR FLIR T500 T530 Wireless Thermal Imaging Camera RSCAL
